3M 5-1345-1-3R

Embossed Tin-Plated Copper, 4 mil, Acrylic - 0.75in x 3in Rectangles
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Dimensions
Length76.2 mm
Thickness88.9 µm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-1345-1-3R.

Newark
Datasheet2 pages24 years ago

Engineering Resources

View Evaluation kits and Reference designs for 3M 5-1345-1-3R.

Descriptions

Descriptions of 3M 5-1345-1-3R provided by its distributors.

Embossed Tin-Plated Copper, 4 mil, Acrylic - 0.75in x 3in Rectangles
SHEET COPPER FL 25.4X76.2MM 5/PK
RF EMI SHLDING SHEET 3"X1" 5PK
Tape, 76.2Mm X 25.4Mm, Silver, Copper; Adhesive Type:Pressure Sensitive Acrylic Adhesive; Patch Type:Copper/Aluminium; Form Factor:Rectangle; Tape Colour:Silver; Total Tape Thickness:4 Mil (0.101 Mm); Tape Width - Imperial:1" Rohs Compliant: Yes |3M 5-1345-1-3R

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ShapeRectangular
Dimensions
Length76.2 mm
Thickness88.9 µm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-1345-1-3R.

Newark
Datasheet2 pages24 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago