3M 5-1181-1/2-3R

Copper Foil, 2.6 mil, Conductive Acrlyic - 1in x 2in Rectangles

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeRectangular
Dimensions
Length76.2 mm
Thickness88.9 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-1181-1/2-3R.

Engineering Resources

View Evaluation kits and Reference designs for 3M 5-1181-1/2-3R.

Descriptions

Descriptions of 3M 5-1181-1/2-3R provided by its distributors.

Copper Foil, 2.6 mil, Conductive Acrlyic - 1in x 2in Rectangles
RF EMI SHLDING SHEET 3"X0.5" 5PK
Tape, 76.2Mm X 12.7Mm, Copper Foil; Adhesive Type:Pressure Sensitive Acrylic Adhesive; Patch Type:Copper/Aluminium; Form Factor:Rectangle; Tape Colour:Copper; Total Tape Thickness:2.6 Mil (0.066 Mm); Tape Width - Imperial:0.5" Rohs Compliant: Yes |3M 5-1181-1/2-3R

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Technical Specifications

Physical
ShapeRectangular
Dimensions
Length76.2 mm
Thickness88.9 µm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 5-1181-1/2-3R.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago