TE Connectivity 5-104809-3

Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.54 µm
TerminationCrimp, Solder
Dimensions
Contact Finish Thickness - Mating381 nm
Contact Mating Length5.842 mm
Depth6.66 mm
Height13.59 mm
Length12.7 mm
Mating Post Length5.842 mm
PCB Thickness1.58 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104809-3.

Newark
Datasheet6 pages13 years ago
Datasheet98 pages15 years ago
Master Electronics
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page6 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet20 pages14 years ago
Farnell
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page3 years ago

Inventory History

3 month trend:
+31.68%

Alternate Parts

Price @ 1000
$ 1.184
$ 1.248
$ 1.248
Stock
80,687
64,077
64,077
Authorized Distributors
15
13
13
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Surface Mount, Through Hole
Termination
Crimp, Solder
Crimp
Crimp
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104809-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104809-3 provided by its distributors.

Conn Shrouded Header (4 Sides) M 4 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ampmodu Mte Series; Connector Shroud:Shrouded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 5-104809-3.
04 MTE HDR SRST LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 4 | PCB Header & Receptacle | Part Number: 5-104809-3 | Internal Number: 5-104809-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104809-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountSurface Mount, Through Hole
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PCB Mount AlignmentWithout
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Plating Thickness2.54 µm
TerminationCrimp, Solder
Dimensions
Contact Finish Thickness - Mating381 nm
Contact Mating Length5.842 mm
Depth6.66 mm
Height13.59 mm
Length12.7 mm
Mating Post Length5.842 mm
PCB Thickness1.58 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104809-3.

Newark
Datasheet6 pages13 years ago
Datasheet98 pages15 years ago
Master Electronics
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page6 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet20 pages14 years ago
Farnell
Datasheet1 page13 years ago
Future Electronics
Datasheet1 page3 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago