TE Connectivity 5-104652-1

Socket header, 10 pole, pitch 1.27 mm, straight, black, 5-104652-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Contact Resistance16 mΩ
Contact StyleSocket
Current Rating4 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating AlignmentWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationSMD/SMT
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth3.05 mm
Height4.7498 mm
Lead Pitch1.27 mm
Length10.82 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104652-1.

TE Connectivity
Technical Drawing1 page13 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet100 pages11 years ago
Datasheet24 pages15 years ago
Newark
Datasheet20 pages13 years ago
Datasheet24 pages15 years ago
Electro Sonic
Datasheet24 pages15 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-8.85%

Alternate Parts

Price @ 1000
$ 2.295
$ 3.47
Stock
103,375
21,114
Authorized Distributors
13
14
Gender
Receptacle
Female
Pitch
1.27 mm
1.27 mm
Number of Contacts
10
10
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104652-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104652-1 provided by its distributors.

Socket header, 10 pole, pitch 1.27 mm, straight, black, 5-104652-1
Connector, Rcpt, 10Pos, 2Row, 1.27Mm; Connector Systems:board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:surface Mount; Product Range:ampmodu 50/50 Grid Series; Gender:receptaclerohs Compliant: Yes
10 50/50 GRID DRST SFMNT RCPT PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104652-1 | Internal Number: 5-104652-1 | TE Connectivity
RECEPTACLE, SMT, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: AMPMODU 50/50 Grid Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (27-Jun-2018); Approval Bodies: CSA, UL; Approval Category: CSA LR7189, UL E28476; Colour: Black; Current Max: 4A; Current per Contact Max: 0.5A; External Length / Height: 4.75mm; Flammability Rating: UL94V-0; Housing: Glass-filled Thermoplastic; Insulation Resistance: 5000Mohm; Length: 10.82mm; Operating Temperature Max: +105°C; Operating Temperature Min: -65°C; Row Pitch: 1.27mm; Voltage Rating VAC: 30V; Withstand Voltage: 300V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104652-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountSurface Mount
PlatingGold
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating4 A
Contact Resistance16 mΩ
Contact StyleSocket
Current Rating4 A
GenderReceptacle
Insulation Resistance5 GΩ
Mating AlignmentWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Poles10
Number of Positions10
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWith
TerminationSMD/SMT
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Finish Thickness - Mating762 nm
Depth3.05 mm
Height4.7498 mm
Lead Pitch1.27 mm
Length10.82 mm
Pitch1.27 mm
Row Spacing1.27 mm
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104652-1.

TE Connectivity
Technical Drawing1 page13 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet1 page15 years ago
Master Electronics
Datasheet100 pages11 years ago
Datasheet24 pages15 years ago
Newark
Datasheet20 pages13 years ago
Datasheet24 pages15 years ago
Electro Sonic
Datasheet24 pages15 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page17 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago