TE Connectivity / AMP 5-104363-4

Header; Shrouded; Vertical; Brass; Thermoplastic; 5; 0.1 in.; Gold; 0.025 in.

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5-104363-4 17,430 Buy Now »
USD
0.574 0.574 0.490
Verical
5-104363-4 17,430 Buy Now »
USD
0.556 0.556 0.485
Avnet
5-104363-4 12,005 Buy Now »
USD
1.26 1.25 0.969 0.969 0.969
Chip One Stop Japan
C1S757100690139 17,430 Buy Now »
JPY
103.00 77.60 52.70
Digi-Key
A33929-ND 4,277 Buy Now »
USD
1.32 1.32 1.02 0.809 0.717
Newark
16M3131 740 Buy Now »
USD
1.33 1.33 1.02 0.809 0.742
TTI
5-104363-4 4,110 Buy Now »
USD
0.690 0.690 0.690 0.690
Mouser
571-5-104363-4 1,562 Buy Now »
USD
1.32 1.32 1.02 0.809 0.717
Heilind Electronics
AMP5-104363-4 8,524 Buy Now »
USD
0.674 0.568 0.552
Onlinecomponents.com
51043634 404 Buy Now »
USD
0.580 0.580 0.550 0.530 0.530
Future Electronics
5-104363-4 4,370 Buy Now »
USD
0.760 0.685 0.685
Sager Electronics
5-104363-4 500 Buy Now »
USD
0.495
Master Electronics
51043634 355 ··
USD
0.580 0.580 0.550 0.530 0.530
Allied Electronics
70043041 0 ··
USD
0.954
Interstate Connecting Components
5-104363-4 8,524 Buy Now »
Heilind Asia
AMP5-104363-4 0 ··
PEI Genesis
5-104363-4 0 ··
Farnell
1777061 836 Buy Now »
EUR
1.33 1.07 0.811 0.692 0.692
element14 APAC
1777061 3,337 Buy Now »
SGD
1.96 1.96 1.51 1.20 1.07
Electro Sonic
51043634 404 Buy Now »
USD
0.615 0.615 0.583 0.562 0.562
Avnet Europe
5-104363-4 3,535 Buy Now »
EUR
0.653 0.475 0.373
RS Components
7189885 251 Buy Now »
GBP
1.33 1.33 0.770 0.590 0.590
Avnet Asia
5-104363-4 0 ··
USD
1.56 1.41
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
753011 19,684 Buy Now »
USD
1.05 0.820 0.820
Area51
5-104363-4 2 ··
USD
0.510 0.510 0.510 0.510 0.510
Accelarata
10P-5-104363-4 280 ··
USD
0.400 0.400 0.400 0.400 0.400
SIE
5-104363-4 261 ··
Tencell
5-104363-4 12 Buy Now »
USD
0.581 0.581 0.568
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
5-104363-4 Contact ··
North Star Micro
5-104363-4 Contact ··
Touchstone Systems
5-104363-4 Contact Send RFQ »
SemiconductorPLUS
5-104363-4 Contact ··
XS Micro
5-104363-4 Contact ··

Descriptions

05 MTE HDR SRST LATCH .100CL
Interstate Connecting Components
Header vert 5 way latch 2.54mm AmpModu
RS Components
CONN HEADER VERT .100 5POS 15AU
Digi-Key
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Avnet Asia
05 MTE HDR SRST LATCH .100CL
TE Connectivity
HEADER, MTE, 5WAY
element14 APAC
05 MTE HDR SRST LATCH .100CL
Heilind Asia
Header; Shrouded; Vertical; Brass; Thermoplastic; 5; 0.1 in.; Gold; 0.025 in.
Allied Electronics
05 MTE HDR SRST LATCH .100CL
PEI Genesis
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Verical
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
05 MTE HDR SRST LATCH .100CL
Onlinecomponents.com
WIRE-BOARD CONNECTOR HEADER 5 POSITION, 2.54MM
Newark
Connector Shrouded Header 5 Position 2.54mm Solder Straight Thru-Hole Tube
Jameco
AMPMODU 5 Position 2.54 mm Single Row Through-Hole Straight Header
Future Electronics
05 MTE HDR SRST LATCH .100CL
Heilind Electronics
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Sager Electronics
5-PIN VERTICAL 0.1CTR SHROUDED HEADER
Accelarata
05 MTE HDR SRST LATCH .100CL
Master Electronics
05 MTE HDR SRST LATCH .100CL
Electro Sonic
HEADER, MTE, 5WAY
Farnell
Conn Shrouded Header HDR 5 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan

Technical Specifications

Contact Plating Tin Gold Tin Lead
Pin Pitch 2.54 mm
Contact Material Brass
ELV Compliant Compliant
RoHS Compliant
Lifecycle Status Active
Mounting Type Surface Mount Through Hole
Flammability Rating UL 94 V-0
Size-Width 5.08 mm
Lead-Free Status Lead Free
Packaging Tube
Housing Color Black
Number of Rows 1
Gender Male
Number of Contacts 5
REACH SVHC Compliance No SVHC
Size-Height 13.59 mm
Housing Material Thermoplastic
Orientation Vertical
Number of Positions 5
Size-Length 15.24 mm
Mounting Angle 180 °

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Arrow
Datasheet 98 pages 8 years ago
Farnell
Datasheet 20 pages 6 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 2 pages 6 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
TE Connectivity
Datasheet 32 pages 8 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5-104363-4
TYCO/AMP 5-104363-4
TYCO ELECTRONICS AMP 5-104363-4
TE Connectivity / AMP Brand 5-104363-4
AMP/Tyco Electronics 5-104363-4
AMP/TE Connectivity 5-104363-4
TE CNTY - AMP 5-104363-4
TE Connectivity / Tyco Electronics AMP 5-104363-4
AMP/TYCO ELECTR 5-104363-4
TYCO ELECTRONICS AMP ITALIA S 5-104363-4
AMP INC 5-104363-4
TYCO/AMP INC 5-104363-4
TE CONNECTIVITY AMP (VA) 5-104363-4
TYCO ELECTRONICS AMP (VA) 5-104363-4
TE CONNECTIVITY AMP CONNECTORS 5-104363-4
AMP/TE CONNECTIVITY ACCT 167798 5-104363-4
TYCO COLOMBIA 5-104363-4
AMP INCORPORATED (TYCO ELECTRONICS 5-104363-4
TE Connectivity / Hartman Brand 5-104363-4
TE CONNECTIVITY / AMP BRA 5-104363-4
TYCO INC (AMP) 5-104363-4
TYCO ELECTRONICS 5-104363-4
AMP ( TYC) 5-104363-4
TE AMP TYCO 5-104363-4
TE Connectivity / Am 5-104363-4
TE Connectivity AMP Connectors 5-104363-4

Search for other parts like 5- »