TE Connectivity / AMP 5-104078-8

Board-To-Board Connector, AMPMODU System 50 Series, Through Hole, Receptacle, 100, 1.27 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33564-ND 1,464 Buy Now »
USD
18.94 17.10 14.85 13.31 13.31
Arrow
5-104078-8 253 Buy Now »
USD
15.35 13.00 12.26 12.12 12.12
Verical
5-104078-8 253 Buy Now »
USD
12.87 12.34 12.34 12.34
Avnet
5-104078-8 0 ··
USD
18.37 16.59 13.88 13.88 13.88
Newark
76Y5694 175 Buy Now »
USD
36.41 34.75 24.49 20.52 20.52
Chip One Stop Japan
C1S757101814268 253 Buy Now »
JPY
1660.00 1360.00 1240.00 1240.00 1240.00
Allied Electronics
E5250693 n/s Buy Now »
USD
16.57 16.57
PEI Genesis
5-104078-8 0 ··
Heilind Electronics
AMP5-104078-8 0 ··
Heilind Asia
AMP5-104078-8 0 ··
Farnell
2502145 0 ··
EUR
15.91 13.10 10.05 8.97 8.97
RS Components
9060818 264 Buy Now »
GBP
17.25 10.78 8.99 8.99 8.99
Avnet Europe
5-104078-8 0 ··
EUR
14.63 14.63
Avnet Asia
5-104078-8 0 ··
USD
15.62 14.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
5-104078-8 4 ··
USD
14.85 14.85 14.85 14.85 14.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-104078-8 Contact ··
XS Micro
5-104078-8 Contact ··

Descriptions

100 SYS 50 RCPT ASSY DRST SN, 5-104078-8
Allied Electronics
100 SYS 50 RCPT ASSY DRST SN
Heilind Electronics
AMPMODU System 50 1.27mm PCB socket 100P
RS Components
100 SYS 50 RCPT ASSY DRST SN
PEI Genesis
.050 X .100 AMPMODU System 50
North Star Micro
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
Board-To-Board Connector, AMPMODU System 50 Series, Through Hole, Receptacle, 100, 1.27 mm
Newark
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Tube
Verical
100 SYS 50 RCPT ASSY DRST SN
Heilind Asia
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Tube
Avnet Asia
CONNECTOR, RCPT, 100POS, 2ROW, 1.27MM
Farnell
CONN RECEPT 100POS.050 VERT DUAL
Digi-Key
100 SYS 50 RCPT ASSY DRST SN
TE Connectivity
Conn Socket Strip RCP 100 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Japan

Technical Specifications

Number of Contacts 100
Mounting Type Through Hole
Number of Rows 2
Gender Female
Lead-Free Status Lead Free
Voltage Rating (DC) 30 V
Number of Positions 100
Lifecycle Status Active
Contact Plating Gold Tin over Nickel
Flammability Rating UL 94 V-0
Shrouded No
Housing Color Black
Contact Material Copper Alloy
ELV Compliant Compliant
RoHS Compliant
Pin Pitch 2.54 mm
Size-Width 5.029 mm
Orientation Vertical
Packaging Box Tube
Size-Length 64.618 mm
Size-Height 8.89 mm
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 60 pages 8 years ago
Farnell
Datasheet 2 pages 2 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 5-104078-8
TYCO/AMP 5-104078-8
TYCO ELECTRONICS AMP 5-104078-8
TE Connectivity / AMP Brand 5-104078-8
AMP/Tyco Electronics 5-104078-8
AMP/TE Connectivity 5-104078-8
TE CNTY - AMP 5-104078-8
TE Connectivity / Tyco Electronics AMP 5-104078-8
AMP/TYCO ELECTR 5-104078-8
TYCO ELECTRONICS AMP ITALIA S 5-104078-8
AMP INC 5-104078-8
TYCO/AMP INC 5-104078-8
TE CONNECTIVITY AMP (VA) 5-104078-8
TYCO ELECTRONICS AMP (VA) 5-104078-8
TE CONNECTIVITY AMP CONNECTORS 5-104078-8
AMP/TE CONNECTIVITY ACCT 167798 5-104078-8
TYCO COLOMBIA 5-104078-8
AMP INCORPORATED (TYCO ELECTRONICS 5-104078-8
TE Connectivity / Hartman Brand 5-104078-8
TE CONNECTIVITY / AMP BRA 5-104078-8
TYCO INC (AMP) 5-104078-8
TYCO ELECTRONICS 5-104078-8
AMP ( TYC) 5-104078-8
TE AMP TYCO 5-104078-8
TE Connectivity / Am 5-104078-8
TE Connectivity AMP Connectors 5-104078-8

Search for other parts like 5- »