TE Connectivity / AMP 5-104078-6

Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
5-104078-6 463 Buy Now »
USD
8.28 8.28 8.28 8.28
5-104078-6 187 Buy Now »
USD
10.48 10.48 10.48 10.48
Arrow
5-104078-6 13 Buy Now »
USD
10.38 10.28 9.00 9.00 9.00
Avnet
5-104078-6 0 ··
USD
9.46 5.65
Chip One Stop Japan
TYCO-0100062 463 Buy Now »
USD
7.43 7.43 6.12 5.91 5.91
Newark
76Y5692 270 Buy Now »
USD
22.24 21.27 18.51 13.81 13.81
TTI
5-104078-6 312 Buy Now »
USD
7.95 7.95 7.95
Chip One Stop Global
C1S757101000625 463 Buy Now »
JPY
735.00 732.00 607.00 586.00 586.00
Onlinecomponents.com
51040786 326 Buy Now »
USD
10.48 10.27 7.00 6.68 6.68
Mouser
571-5-104078-6 60 Buy Now »
USD
10.38 10.38 7.92 7.45 7.45
Master Electronics
51040786 257 ··
USD
10.48 10.27 7.00 6.68 6.68
Digi-Key
A33563-ND 0 ··
USD
8.17 8.17
PEI Genesis
5-104078-6 0 ··
Heilind Electronics
AMP5-104078-6 0 ··
Heilind Asia
AMP5-104078-6 0 ··
Farnell
2502143 234 Buy Now »
EUR
11.25 7.91 6.33 5.56 5.56
Electro Sonic
51040786 650 Buy Now »
USD
11.11 10.89 7.42 7.08 7.08
Avnet Europe
5-104078-6 0 ··
EUR
8.52 8.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
5-104078-6 226 Buy Now »
USD
14.49 7.25 6.28 6.28 6.28
NetSource Technology
5-104078-6 12 ··
Tencell
5-104078-6 321 Buy Now »
USD
8.61 6.63
Abacus Technologies
5-104078-6 569 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-104078-6 Contact ··
XS Micro
5-104078-6 Contact ··
SemiconductorPLUS
5-104078-6 Contact ··

Descriptions

CONNECTOR, RCPT, 60POS, 2ROW, 1.27MM
Farnell
60 SYSTEM 50 RCPT ASSY DRST SN
Onlinecomponents.com
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube
Verical
CONN RECEPT 60POS .050 VERT DUAL
Digi-Key
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Global
60 SYSTEM 50 RCPT ASSY DRST SN
Master Electronics
60 SYSTEM 50 RCPT ASSY DRST SN
Heilind Electronics
60 SYSTEM 50 RCPT ASSY DRST SN
TE Connectivity
Conn Socket Strip RCP 60 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
BOARD-BOARD CONNECTOR RECEPTACLE, 60 POSITION, 2ROW
Newark
60 SYSTEM 50 RCPT ASSY DRST SN
Heilind Asia
60 SYSTEM 50 RCPT ASSY DRST SN
PEI Genesis
.050 X .100 AMPMODU System 50
North Star Micro

Technical Specifications

Number of Positions 60
Lifecycle Status Active
Contact Plating Gold Tin over Nickel
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Housing Material Thermoplastic
Packaging Box Tube
Contact Material Copper Alloy
RoHS Compliant
Flammability Rating UL 94 V-0
Gender Female
Shrouded No
Number of Contacts 60
ELV Compliant Compliant
Size-Width 5.029 mm
Number of Rows 2
Size-Height 8.89 mm
Orientation Vertical
Voltage Rating (DC) 30 V
Size-Length 39.218 mm
Housing Color Black
Mounting Type Through Hole

Documents

Tyco Electronics
Datasheet 60 pages 8 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Farnell
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 60 pages 8 years ago
Datasheet 60 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-104078-6
TYCO/AMP 5-104078-6
TYCO ELECTRONICS AMP 5-104078-6
TE Connectivity / AMP Brand 5-104078-6
AMP/Tyco Electronics 5-104078-6
AMP/TE Connectivity 5-104078-6
TE CNTY - AMP 5-104078-6
TE Connectivity / Tyco Electronics AMP 5-104078-6
AMP/TYCO ELECTR 5-104078-6
TYCO ELECTRONICS AMP ITALIA S 5-104078-6
AMP INC 5-104078-6
TYCO/AMP INC 5-104078-6
TE CONNECTIVITY AMP (VA) 5-104078-6
TYCO ELECTRONICS AMP (VA) 5-104078-6
TE CONNECTIVITY AMP CONNECTORS 5-104078-6
AMP/TE CONNECTIVITY ACCT 167798 5-104078-6
TYCO COLOMBIA 5-104078-6
AMP INCORPORATED (TYCO ELECTRONICS 5-104078-6
TE Connectivity / Hartman Brand 5-104078-6
TE CONNECTIVITY / AMP BRA 5-104078-6
TYCO INC (AMP) 5-104078-6
TYCO ELECTRONICS 5-104078-6
AMP ( TYC) 5-104078-6
TE AMP TYCO 5-104078-6
TE Connectivity / Am 5-104078-6
TE Connectivity AMP Connectors 5-104078-6

Search for other parts like 5- »