TE Connectivity 5-104074-1

Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShroudedYes RoHS Compliant: Yes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth11.17 mm
Lead Length2.54 mm
Lead Pitch1.27 mm
Length19.05 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-1.

element14 APAC
Datasheet60 pages15 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Datasheet60 pages15 years ago
Farnell
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet2 pages9 years ago
Newark
Datasheet11 pages12 years ago
Datasheet100 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Alternate Parts

Price @ 1000
$ 2.075
$ 2.714
$ 2.714
Stock
101,326
21,642
21,642
Authorized Distributors
19
14
14
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104074-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104074-1 provided by its distributors.

Conn Shrouded Header HDR 10 POS 1.27mm Solder RA Thru-Hole Box/Tube
AMPMODU 10 Position 1.27 mm Single Row Through Hole Right Angle Shrouded Header
Pin header, 10 pole, pitch 1.27 mm, angled, black, 5-104074-1
PCB Header, 2.54 mm, 10 Way 1 Row Right Angle, AMPMODU System 50 Series | TE Connectivity 5-104074-1
CONNECTOR, HEADER, 10POS, 1ROWS, 1.27MM;
AMPMODU .050 Board-to-Board Connectors 10 POS HDR R/A SINGLE ROW
5-104074-1 Rohs Compliant: Yes |Amp Te Connectivity 5-104074-1
10 SYSTEM 50 HDR SRRA SHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Right Angle Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104074-1 | Internal Number: 5-104074-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104074-1 .
  • 5-104074-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage30 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
ShroudedYes RoHS Compliant: Yes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth11.17 mm
Lead Length2.54 mm
Lead Pitch1.27 mm
Length19.05 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104074-1.

element14 APAC
Datasheet60 pages15 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Datasheet60 pages15 years ago
Farnell
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet2 pages9 years ago
Newark
Datasheet11 pages12 years ago
Datasheet100 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago