TE Connectivity 5-104071-4

PCB Header, 20-Pos, Vertical, 1 Row, AMPMODU System 50 Series | TE Connectivity 5-104071-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth6.19 mm
Height9.9 mm
Lead Length2.54 mm
Length31.59 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-4.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages9 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet60 pages15 years ago
Master Electronics
Datasheet60 pages15 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Datasheet11 pages12 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet2 pages16 years ago

Alternate Parts

Price @ 1000
$ 4.08
$ 3.96
$ 3.96
Stock
60,577
17,040
17,040
Authorized Distributors
17
13
13
Gender
Male
Male
Male
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
20
20
20
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104071-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104071-4 provided by its distributors.

PCB Header, 20-Pos, Vertical, 1 Row, AMPMODU System 50 Series | TE Connectivity 5-104071-4
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 20POS, 1ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 20Contacts; Gender: Header; Product Range: AMPMODU System 50 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; SVHC: No SVHC (15-Jan-2018)
20 SYSTEM 50 HDR SRST SHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 5-104071-4 | Internal Number: 5-104071-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104071-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows1
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth6.19 mm
Height9.9 mm
Lead Length2.54 mm
Length31.59 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-4.

Newark
Datasheet6 pages12 years ago
Datasheet2 pages9 years ago
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet60 pages15 years ago
Master Electronics
Datasheet60 pages15 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Datasheet11 pages12 years ago
Burklin Elektronik
Datasheet1 page4 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago