TE Connectivity 5-104071-1

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth6.19 mm
Height9.9 mm
Lead Length2.54 mm
Length18.89 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-1.

Newark
Datasheet60 pages15 years ago
Technical Drawing2 pages9 years ago
Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet60 pages15 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Datasheet11 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Alternate Parts

Price @ 1000
$ 1.647
$ 1.925
Stock
79,776
16,756
Authorized Distributors
18
12
Gender
-
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104071-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104071-1 provided by its distributors.

Conn Shrouded Header HDR 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
Wire-Board Connector, Header, 10 Position, 0.05In; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104071-1.
10 SYSTEM 50 HDR SRST SHRD SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 10 | PCB Header & Receptacle | Part Number: 5-104071-1 | Internal Number: 5-104071-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104071-1 .
  • 5-104071-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows1
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth6.19 mm
Height9.9 mm
Lead Length2.54 mm
Length18.89 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104071-1.

Newark
Datasheet60 pages15 years ago
Technical Drawing2 pages9 years ago
Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet60 pages15 years ago
Burklin Elektronik
Datasheet6 pages6 years ago
TE Connectivity
Technical Drawing2 pages6 years ago
Datasheet11 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago