TE Connectivity / AMP 5-104068-5

Wire-To-Board Connector, Straight, AMPMODU System 50 Series, Through Hole, Header, 50, 1.27 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
5-104068-5 2,177 Buy Now »
USD
9.46 9.43 7.97 7.97 7.97
Arrow
5-104068-5 348 Buy Now »
USD
6.25 6.14 5.79 5.79 5.79
Verical 3
5-104068-5 348 Buy Now »
USD
5.85 5.53 5.53 5.53
5-104068-5 156 Buy Now »
USD
7.40 7.40 6.95 6.95
5-104068-5 76 Buy Now »
USD
7.40 7.40 7.40 7.40
Digi-Key
A31871-ND 509 Buy Now »
USD
9.93 9.93 8.35 8.35 8.35
Newark
68Y9230 492 Buy Now »
USD
12.43 12.00 10.12 7.78 7.43
Chip One Stop Japan
C1S757100690069 348 Buy Now »
JPY
1070.00 872.00 687.00 611.00 611.00
TTI
5-104068-5 317 Buy Now »
USD
6.83 6.83 6.83 6.83 6.83
Mouser
571-5-104068-5 299 Buy Now »
USD
9.93 9.93 8.35 8.35 8.35
Onlinecomponents.com
51040685 589 Buy Now »
USD
5.33 5.33 5.19 4.51 4.51
Master Electronics
51040685 495 ··
USD
5.33 5.33 5.19 4.51 4.51
Chip One Stop Global
C1S757100690069 76 Buy Now »
JPY
1080.00 1080.00 893.00 893.00 893.00
Sager Electronics
5-104068-5 0 ··
USD
4.44
Future Electronics
5-104068-5 48 Buy Now »
USD
6.16 5.48 5.48 5.48
Allied Electronics
70085129 0 ··
USD
7.84 7.84
PEI Genesis
5-104068-5 0 ··
Richardson RFPD
5-104068-5 0 ··
Heilind Asia
AMP5-104068-5 0 ··
Heilind Electronics
AMP5-104068-5 0 ··
Farnell
1777084 546 Buy Now »
EUR
8.05 5.88 4.65 4.19 4.19
Electro Sonic
51040685 642 Buy Now »
USD
5.65 5.65 5.50 4.78 4.78
Avnet Europe
5-104068-5 0 ··
EUR
4.80 4.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1972661 331 Buy Now »
USD
7.75 7.15 6.49 6.49 6.49
Select Technology
5-104068-5 324 ··
Tencell
5-104068-5 62 Buy Now »
USD
5.70 5.70 5.70 5.48 5.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-104068-5 Contact ··
SemiconductorPLUS
5-104068-5 Contact ··
XS Micro
5-104068-5 Contact ··

Descriptions

AMPMODU .050 Board-to-Board Connectors 50 POS HDR VERT DUAL ROW
Mouser
50 SYSTEM 50 HDR DRST SHRD
Heilind Asia
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Verical
50 SYSTEM 50 HDR DRST SHRD
TE Connectivity
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Sager Electronics
50 SYSTEM 50 HDR DRST SHRD
Heilind Electronics
50 SYSTEM 50 HDR DRST SHRD
PEI Genesis
50 SYSTEM 50 HDR DRST SHRD
Master Electronics
Wire-To-Board Connector, Straight, AMPMODU System 50 Series, Through Hole, Header, 50, 1.27 mm
Newark
AMPMODU 50 Position 1.27 mm Dual Row Through-Hole Straight Shrouded Header
Future Electronics
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Global
50 SYSTEM 50 HDR DRST SHRD
Onlinecomponents.com
HEADER ASSEMBLY, AMPMODU, SYSTEM 50, 50POSITION, DUAL ROW, SHROUDED, VERTICAL
Allied Electronics
HEADER, STR, 50WAY, TH
Farnell
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Chip One Stop Japan
Conn Shrouded Header HDR 50 POS 1.27mm Solder ST Thru-Hole Tube
Avnet
Connector Shrouded Header HDR 50 Position 1.27mm Solder Straight Thru-Hole Tube
Jameco
CONN HEADER VERT .050 50POS 30AU
Digi-Key

Technical Specifications

RoHS Compliant
Pin Pitch 2.54 mm
Orientation Vertical
Lifecycle Status Active
Housing Color Black
Contact Material Copper Alloy
Mounting Type Through Hole
Contact Plating Gold Tin over Nickel
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Insulation Resistance 5 GΩ
Number of Rows 2
Size-Width 8.738 mm
Color Black
Voltage Rating (DC) 30 V
Packaging Box Tube
Number of Contacts 50
ELV Compliant Compliant
Lead-Free Status Lead Free
Shrouded Yes
Number of Positions 50
Mounting Angle 180 °
Size-Height 9.906 mm
Gender Male

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
Future Electronics
Datasheet, Technical Drawing 1 page 11 years ago
TE Connectivity
Datasheet 60 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 7 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Newark
Datasheet 1 page 10 years ago
Datasheet 11 pages 4 years ago
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5-104068-5
TYCO/AMP 5-104068-5
TYCO ELECTRONICS AMP 5-104068-5
TE Connectivity / AMP Brand 5-104068-5
AMP/Tyco Electronics 5-104068-5
AMP/TE Connectivity 5-104068-5
TE CNTY - AMP 5-104068-5
TE Connectivity / Tyco Electronics AMP 5-104068-5
AMP/TYCO ELECTR 5-104068-5
TYCO ELECTRONICS AMP ITALIA S 5-104068-5
AMP INC 5-104068-5
TYCO/AMP INC 5-104068-5
TE CONNECTIVITY AMP (VA) 5-104068-5
TYCO ELECTRONICS AMP (VA) 5-104068-5
TE CONNECTIVITY AMP CONNECTORS 5-104068-5
AMP/TE CONNECTIVITY ACCT 167798 5-104068-5
TYCO COLOMBIA 5-104068-5
AMP INCORPORATED (TYCO ELECTRONICS 5-104068-5
TE Connectivity / Hartman Brand 5-104068-5
TE CONNECTIVITY / AMP BRA 5-104068-5
TYCO INC (AMP) 5-104068-5
TYCO ELECTRONICS 5-104068-5
AMP ( TYC) 5-104068-5
TE AMP TYCO 5-104068-5
TE Connectivity / Am 5-104068-5
TE Connectivity AMP Connectors 5-104068-5

Search for other parts like 5- »