TE Connectivity 5-104068-3

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel, Tin
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth8.73 mm
Height10.0838 mm
Lead Length2.54 mm
Length25.24 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-3.

TE Connectivity
Datasheet60 pages15 years ago
Technical Drawing1 page18 years ago
Technical Drawing2 pages5 years ago
Electro Sonic
Datasheet100 pages11 years ago
Datasheet104 pages14 years ago
Master Electronics
Datasheet60 pages15 years ago
Upverter
Datasheet2 pages9 years ago
Datasheet1 page18 years ago
Newark
Datasheet11 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Alternate Parts

Price @ 1000
$ 5.06
$ 5.899
Stock
45,024
17,061
Authorized Distributors
18
10
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder, Through Hole
Solder, Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Gold, Nickel, Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104068-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104068-3 provided by its distributors.

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
30 SYSTEM 50 HDR DRST SHRD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 30 | PCB Header & Receptacle | Part Number: 5-104068-3 | Internal Number: 5-104068-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-3.

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Nickel, Tin
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
Contact StylePin
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating30 V
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth8.73 mm
Height10.0838 mm
Lead Length2.54 mm
Length25.24 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-3.

TE Connectivity
Datasheet60 pages15 years ago
Technical Drawing1 page18 years ago
Technical Drawing2 pages5 years ago
Electro Sonic
Datasheet100 pages11 years ago
Datasheet104 pages14 years ago
Master Electronics
Datasheet60 pages15 years ago
Upverter
Datasheet2 pages9 years ago
Datasheet1 page18 years ago
Newark
Datasheet11 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Farnell
Datasheet1 page14 years ago
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page10 years ago