TE Connectivity 5-104068-1

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact StylePin
Current Rating1 A
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
ShroudedYes
Voltage Rating30 V
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-1.

Farnell
Datasheet100 pages12 years ago
Datasheet1 page14 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet60 pages15 years ago
Newark
Datasheet60 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Datasheet11 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Upverter
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+22.91%

Alternate Parts

Price @ 1000
$ 2.566
$ 2.75
$ 2.75
Stock
53,179
15,841
15,841
Authorized Distributors
17
19
19
Gender
-
-
-
Pitch
-
-
-
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
-
-
Termination
-
-
-
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Gold, Tin
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-104068-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-104068-1 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
HEADER ASSEMBLY, AMPMODU, SYSTEM 50, 20 POSITION, DUAL ROW, SHROUDED, VERTICAL
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Wire-Board Connector, Header, 20 Position, 0.05In; Connector Systems:Wire-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 5-104068-1.
20 SYSTEM 50 HDR DRST SHRD PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 20 | PCB Header & Receptacle | Part Number: 5-104068-1 | Internal Number: 5-104068-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104068-1.
  • 5-104068-1..
  • 5-104068-1....

Technical Specifications

Physical
ColorBlack
Contact MaterialGold, Tin
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Contact StylePin
Current Rating1 A
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
ShroudedYes
Voltage Rating30 V
Dimensions
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104068-1.

Farnell
Datasheet100 pages12 years ago
Datasheet1 page14 years ago
TE Connectivity
Technical Drawing1 page18 years ago
Datasheet2 pages9 years ago
Master Electronics
Datasheet60 pages15 years ago
Newark
Datasheet60 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Datasheet11 pages12 years ago
Datasheet2 pages16 years ago
Datasheet1 page17 years ago
Sager Electronics
Technical Drawing2 pages5 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages13 years ago
Electro Sonic
Datasheet104 pages14 years ago
Upverter
Datasheet1 page18 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago