TE Connectivity 5-103672-5

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
Schedule B8536694040
TerminationCrimp
Voltage Rating600 V
Dimensions
Contact Finish Thickness - Mating2.54 µm
Contact Mating Length5.842 mm
Depth13.59 mm
Height13.59 mm
Length17.78 mm
Mating Post Length5.842 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103672-5.

Master Electronics
Datasheet6 pages13 years ago
Datasheet8 pages4 years ago
Datasheet98 pages15 years ago
Factory Futures
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet20 pages14 years ago
Farnell
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Inventory History

3 month trend:
-22.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-103672-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-103672-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube
AMPMODU MTE RoHS Compliant 2008 Tin Connector Header UL94V-0 15mOhm 105C 3A
06 MTE HDR SRRA LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 6 | PCB Header & Receptacle | Part Number: 5-103672-5 | Internal Number: 5-103672-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103672-5.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderMale
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
Plating Thickness2.54 µm
Schedule B8536694040
TerminationCrimp
Voltage Rating600 V
Dimensions
Contact Finish Thickness - Mating2.54 µm
Contact Mating Length5.842 mm
Depth13.59 mm
Height13.59 mm
Length17.78 mm
Mating Post Length5.842 mm
PCB Thickness1.5748 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103672-5.

Master Electronics
Datasheet6 pages13 years ago
Datasheet8 pages4 years ago
Datasheet98 pages15 years ago
Factory Futures
Technical Drawing2 pages13 years ago
ShanghaiCT
Technical Drawing2 pages6 years ago
TE Connectivity
Datasheet20 pages14 years ago
Farnell
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages3 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago