TE Connectivity 5-103635-1

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness2.54 µm
TerminationCrimp, Solder
Dimensions
Contact Finish Thickness - Mating381 nm
Contact Mating Length5.842 mm
Depth13.59 mm
Height5.08 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm
Width13.59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103635-1.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Datasheet32 pages15 years ago
Master Electronics
Datasheet98 pages15 years ago
Datasheet8 pages4 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing1 page6 years ago
Technical Drawing2 pages7 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet66 pages18 years ago

Inventory History

3 month trend:
-0.45%

Alternate Parts

Price @ 1000
$ 0.517
$ 0.42
$ 0.42
Stock
357,402
513,374
513,374
Authorized Distributors
20
19
19
Gender
Female
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5-103635-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 5-103635-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Wire-Board Connector Header 2 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Ampmodu Mte Series Rohs Compliant: Yes |Amp Te Connectivity 5-103635-1.
02 MTE HDR SRRA LTCH.100CL LF PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 2 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103635-1 | Internal Number: 5-103635-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103635-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins2
PlatingGold
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact Resistance15 mΩ
Contact StylePin
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle
PCB Mount AlignmentWithout
PCB Mount RetentionWithout
Plating Thickness2.54 µm
TerminationCrimp, Solder
Dimensions
Contact Finish Thickness - Mating381 nm
Contact Mating Length5.842 mm
Depth13.59 mm
Height5.08 mm
Lead Pitch2.54 mm
Length7.62 mm
Mating Post Length5.842 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length3.3 mm
Width13.59 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103635-1.

Newark
Datasheet6 pages13 years ago
Sager Electronics
Technical Drawing2 pages6 years ago
Datasheet32 pages15 years ago
Master Electronics
Datasheet98 pages15 years ago
Datasheet8 pages4 years ago
TE Connectivity
Technical Drawing2 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing1 page6 years ago
Technical Drawing2 pages7 years ago
Farnell
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet1 page14 years ago
Jameco
Datasheet3 pages17 years ago
Future Electronics
Datasheet66 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago