TE Connectivity / AMP 5-103168-2

Headers and Receptacles PCB Multiple Config 08 MODII HDR DRST SHRD .100CL TYCO / TE CONNECTIVITY

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5-103168-2 10,081 Buy Now »
USD
0.930 0.891 0.852 0.729 0.726
Verical 5
5-103168-2 10,081 Buy Now »
USD
0.794 0.730 0.730
5-103168-2 4,151 Buy Now »
USD
0.880 0.880 0.880
5-103168-2 4,433 Buy Now »
USD
1.24 1.24 1.15
5-103168-2 84 Buy Now »
USD
1.18 1.18 1.18
5-103168-2 1,104 Buy Now »
USD
1.24 1.24 1.24
Avnet
5-103168-2 4,264 Buy Now »
USD
1.68 1.67 1.35 1.35 1.35
Chip One Stop Japan
C1S757100196590 10,081 Buy Now »
JPY
219.00 143.00 81.80 81.80
Digi-Key
A33037-ND 1,861 Buy Now »
USD
2.08 1.89 1.62 1.16 1.08
Newark
53M4745 171 Buy Now »
USD
1.76 1.76 1.62 1.16 1.08
TTI
5-103168-2 3,109 Buy Now »
USD
1.05 1.05 1.05 1.05
Onlinecomponents.com
51031682 5,481 Buy Now »
USD
0.880 0.880 0.830 0.810 0.810
Mouser
571-5-103168-2 1,285 Buy Now »
USD
1.76 1.76 1.42 1.13 1.02
Master Electronics
51031682 4,539 ··
USD
0.880 0.880 0.830 0.810 0.810
Chip One Stop Global 3
C1S757100196590 2,000 Buy Now »
JPY
316.00 316.00 316.00 316.00 247.00
C1S757106743558 2,433 Buy Now »
JPY
98.60 98.00 81.30 78.50
C1S757106758268 4,433 Buy Now »
JPY
390.00
Heilind Electronics
AMP5-103168-2 3,124 Buy Now »
USD
0.854 0.945
Components Center
5-103168-2 576 Buy Now »
USD
1.26 1.26 0.969 0.969 0.969
Sager Electronics
5-103168-2 0 ··
USD
0.847
Future Electronics
5-103168-2 158 Buy Now »
USD
1.06 1.06 0.945 0.945
Allied Electronics
70084970 0 ··
USD
1.16 1.16 1.16 1.16 1.16
Interstate Connecting Components
5-103168-2 3,124 Buy Now »
Dalis Electronics
5-103168-2 576 ··
PEI Genesis
5-103168-2 0 ··
Heilind Asia
AMP5-103168-2 0 ··
Farnell
1056057 348 Buy Now »
EUR
1.83 1.83 1.36 1.22 1.22
element14 APAC 2
1056057 907 Buy Now »
CNY
11.33 11.33 9.15 7.97 7.97
2119382 171 Buy Now »
CNY
15.80 15.80 14.00 14.00 14.00
Electro Sonic
51031682 8,584 Buy Now »
USD
0.933 0.933 0.880 0.859 0.859
Avnet Europe
5-103168-2 2,944 Buy Now »
EUR
1.46 1.35
Avnet Asia
5-103168-2 0 ··
USD
2.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1972549 9,577 Buy Now »
USD
1.55 1.24 1.24 1.24
Express Electronics
5-103168-2 1,012 Buy Now »
Dachs
5-103168-2 100 ··
STLAA.com
5-103168-2 220 ··
Quest
5-103168-2 368 Buy Now »
Tencell
5-103168-2 3,719 Buy Now »
USD
1.04 1.04 1.04 1.04 1.01
GreenTree Electronics
5-103168-2 1,840 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5-103168-2 Contact ··
SemiconductorPLUS
5-103168-2 Contact ··
TransparentC
5-103168-2 Contact ··
XS Micro
5-103168-2 Contact ··

Descriptions

HEADER, DUAL ROW, AMPMODU, SHROUDED, .100 IN., 8 POSITION, 8.08 MM
Allied Electronics
HEADER, VERTICAL, 2ROW, 8WAY
element14 APAC
Headers and Receptacles PCB Multiple Config 08 MODII HDR DRST SHRD .100CL TYCO / TE CONNECTIVITY
Dachs
08 MODII HDR DRST SHRD .100CL
TE Connectivity
08 MODII HDR DRST SHRD .100CL
Master Electronics
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Avnet
08 MODII HDR DRST SHRD .100CL
Heilind Asia
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Chip One Stop Global
08 MODII HDR DRST SHRD .100CL
Interstate Connecting Components
08 MODII HDR DRST SHRD .100CL
Heilind Electronics
HEADER, VERTICAL, 2ROW, 8WAY
Farnell
AMPMODU 8 Position 2.54 mm Dual Row Through-HoleStraight Shrouded Header
Future Electronics
08 MODII HDR DRST SHRD .100CL
PEI Genesis
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Sager Electronics
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole
Avnet Asia
CONN HEADER VERT .100 8 POS 30AU
Digi-Key
08 MODII HDR DRST SHRD .100CL
Onlinecomponents.com
WIRE-BOARD CONNECTOR HEADER 8 POSITION, 2.54MM
Newark
Connector Shrouded Header 8 Position 2.54mm Solder Straight Thru-Hole
Jameco
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Verical
Conn Shrouded Header HDR 8 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Chip One Stop Japan

Technical Specifications

Orientation Vertical
Number of Positions 8
Size-Length 13.005 mm
ELV Compliant Compliant
Mounting Type PCB
RoHS Compliant
Flammability Rating UL 94 V-0
Packaging Tray
Lifecycle Status Active
Mounting Angle 180 °
Housing Color Black
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ
Number of Contacts 8
Contact Material Phosphor Bronze
Housing Material Thermoplastic
Gender Male
Number of Rows 2
Size-Height 10.16 mm
Current Rating 3 A
Size-Width 11.176 mm
Pin Pitch 2.54 mm
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Contact Plating Gold Tin over Nickel

Documents

Tyco Electronics
Datasheet 96 pages 8 years ago
Verical
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page
Datasheet 1 page 8 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Future Electronics
Datasheet 139 pages 10 years ago
Datasheet 2 pages 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 1 page 2 years ago
Jameco
Datasheet 2 pages 7 years ago
Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 5-103168-2
TYCO/AMP 5-103168-2
TYCO ELECTRONICS AMP 5-103168-2
TE Connectivity / AMP Brand 5-103168-2
AMP/Tyco Electronics 5-103168-2
AMP/TE Connectivity 5-103168-2
TE CNTY - AMP 5-103168-2
TE Connectivity / Tyco Electronics AMP 5-103168-2
AMP/TYCO ELECTR 5-103168-2
TYCO ELECTRONICS AMP ITALIA S 5-103168-2
AMP INC 5-103168-2
TYCO/AMP INC 5-103168-2
TE CONNECTIVITY AMP (VA) 5-103168-2
TYCO ELECTRONICS AMP (VA) 5-103168-2
TE CONNECTIVITY AMP CONNECTORS 5-103168-2
AMP/TE CONNECTIVITY ACCT 167798 5-103168-2
TYCO COLOMBIA 5-103168-2
AMP INCORPORATED (TYCO ELECTRONICS 5-103168-2
TE Connectivity / Hartman Brand 5-103168-2
TE CONNECTIVITY / AMP BRA 5-103168-2
TYCO INC (AMP) 5-103168-2
TYCO ELECTRONICS 5-103168-2
AMP ( TYC) 5-103168-2
TE AMP TYCO 5-103168-2
TE Connectivity / Am 5-103168-2
TE Connectivity AMP Connectors 5-103168-2

Search for other parts like 5- »