TE Connectivity 5-103166-3

Wire-To-Board Connector, Right Angle, AMPMODU Mod II Series, Through Hole, Header, 10, 2.54 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5-103166-3 2,240 Buy Now »
USD
2.01 1.98 1.98 1.61 1.61
Verical 2
5-103166-3 2,240 Buy Now »
USD
1.94 1.61 1.61
5-103166-3 640 Buy Now »
USD
1.70 1.70 1.70
Digi-Key
A33081-ND 2,850 Buy Now »
USD
3.84 3.84 3.02 2.26 1.71
Avnet
5-103166-3 0 ··
USD
1.43
Newark
98K9519 219 Buy Now »
USD
3.49 3.49 2.74 2.47 2.47
Chip One Stop Japan
TYCO-0098328 9 Buy Now »
USD
3.48 3.48 3.48 3.48 3.48
TTI
5-103166-3 4,777 Buy Now »
USD
1.80 1.80 1.80 1.80
Future Electronics
5-103166-3 6,800 Buy Now »
USD
1.66 1.66 1.48 1.48
Mouser
571-5-103166-3 178 Buy Now »
USD
3.84 3.84 3.02 2.26 1.98
Onlinecomponents.com
51031663 2,146 Buy Now »
USD
3.52 1.65 1.45 1.33 1.33
Components Center
5-103166-3 2,400 Buy Now »
USD
1.76 1.76 1.35 1.35 1.35
Master Electronics
51031663 1,887 ··
USD
3.52 1.65 1.45 1.33 1.33
Sager Electronics
5-103166-3 36 Buy Now »
USD
1.44
Chip One Stop Global
C1S757100983288 9 Buy Now »
JPY
383.00 383.00 383.00 383.00
Allied Electronics
70287933 0 ··
USD
2.30 2.30 2.30 2.30 2.30
Dalis Electronics
5-103166-3 2,400 ··
PEI Genesis
5-103166-3 0 ··
Farnell
1056064 249 Buy Now »
GBP
1.86 1.86 1.54 1.44 1.38
element14 APAC
1056064 219 Buy Now »
SGD
5.55 5.55 3.89 3.75 3.75
Electro Sonic
51031663 2,152 Buy Now »
USD
3.73 1.75 1.54 1.41 1.41
RS Components
6812130 197 Buy Now »
GBP
2.37 2.37 1.67 1.50 1.50
Avnet Europe
5-103166-3 960 Buy Now »
EUR
1.06 0.989
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
5-103166-3 256 Buy Now »
USD
2.27 2.27 2.27 2.27 2.27
Heilind Electronics
AMP5-103166-3 0 ··
Heilind Asia
AMP5-103166-3 0 ··
Tencell
5-103166-3 5 Buy Now »
USD
2.76 2.76 2.76 2.58 2.58
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
5-103166-3 Contact Send RFQ »
North Star Micro
5-103166-3 Contact ··
SemiconductorPLUS
5-103166-3 Contact ··
XS Micro
5-103166-3 Contact ··

Descriptions

10 MODII HDR DRRA SHRD LF
Onlinecomponents.com
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
Sager Electronics
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tube
Avnet
HEADER, RIGHT ANGLE, 2ROW, 10WAY
Farnell
10 MODII HDR DRRA SHRD LF
Master Electronics
Wire-To-Board Connector, Right Angle, AMPMODU Mod II Series, Through Hole, Header, 10, 2.54 mm
Newark
CONN HEADER R/A .100 10POS 30AU
Digi-Key
.100 inch AMPMODU Headers
North Star Micro
AMPMODU 10 Position Through Hole Dual Row Right Angle .100 Inch Shrouded Header
Future Electronics
2.54mm Header shrd DR 10W 90° Sn
RS Components
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
Verical
Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Tray
Chip One Stop Global
10 MODII HDR DRRA SHRD LF
PEI Genesis
10 MODII HDR DRRA SHRD LF
Heilind Electronics
10 MODII HDR DRRA SHRD LF
Heilind Asia
HEADER, RIGHT ANGLE, 2ROW, 10WAY
element14 APAC
10 MODII HDR DRRA SHRD LF
TE Connectivity

Technical Specifications

Pin Pitch 2.54 mm
Packaging Tray
Insulation Resistance 500 MΩ
Contact Material Phosphor Bronze
ELV Compliant Compliant
RoHS Compliant
Number of Positions 10
Size-Length 15.545 mm
Lifecycle Status Active
Number of Contacts 10
REACH SVHC Compliance No SVHC
Number of Rows 2
Size-Height 10.16 mm
Gender Male
Lead-Free Status Lead Free
Housing Color Black
Voltage Rating (AC) 250 V
Contact Plating Gold Tin over Nickel
Current Rating 3 A
Size-Width 16.231 mm
Orientation Right Angle
Mounting Angle 90 °
Mounting Type PCB
Flammability Rating UL 94 V-0
Housing Material Thermoplastic

Documents

Tyco Electronics
Datasheet 96 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Datasheet 1 page 8 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 321 pages 5 years ago
Onlinecomponents.com
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 321 pages 5 years ago
Datasheet 96 pages 8 years ago
Datasheet 321 pages 5 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 5-103166-3
TYCO ELECTRONICS 5-103166-3
TYC 5-103166-3
TE CONN 5-103166-3
TYCO ELECTRONICS CORPORATION 5-103166-3
TE CONNECTIVITY LTD 5-103166-3
TYCO ELEC 5-103166-3
TYCO ELECTRO 5-103166-3
TYCO ELECTRONICS CORP 5-103166-3
TYCO ELECTRONIC 5-103166-3
TYCO ELE 5-103166-3
TE CONNECT 5-103166-3
TYCO ELECT 5-103166-3
TE (Tyco) 5-103166-3
TE CONNECTIV 5-103166-3
TE CONNECTIVITY (TYCO) 5-103166-3
TYCO POWER SYSTEMS 5-103166-3
TE Connectivity / Circuit Prot 5-103166-3
TYCO ELECTRONICS HK LTD 5-103166-3
TE Connectivity / Circuit Protection 5-103166-3
TYCO INTERNATIONAL 5-103166-3
TE Connectivity Energy 5-103166-3
TE SENSOR SOLUTIONS 5-103166-3
TE Connectivity /CGS Brand 5-103166-3
TYCO ELECTRONICS LOGISTICS AG 5-103166-3
Tyco Electronics 5-103166-3
TE 5-103166-3
TE Connectivty 5-103166-3

Search for other parts like 5- »