TE Connectivity / AMP 5-102398-1

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Tray
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Height6.1 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-102398-1.

Newark
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 5-102398-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 5-102398-1 provided by its distributors.

Conn IDC Connector RCP 6 POS 2.54mm IDT ST Cable Mount Tray
WIRE-BOARD CONNECTOR RECEPTACLE, 6POS, 2.54MM
Conn Wire to Board SKT 6 POS 2.54mm IDT ST Thru-Hole Tray
AMPMODU MT Connectors HSG DUAL 6P 26-22AWG
.100 AMPMODU Headers, Housings & Contacts
CONN RCPT 6POS IDC 22-26AWG GOLD
06 AMPMODU MT ASSY DR.100CL SN
PC Board Connector; Connector Type:Wire-to-Board; Gender:Receptacle; No. of Contacts:6; Pitch Spacing:0.1"; Contact Termination:IDC/IDT; Contact Material:Copper Alloy; Series:AMPMODU MT; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102398-1.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts6
Number of Positions6
Number of Rows2
PackagingBulk
TerminationIDC
Wire/Cable TypeDiscrete
Dimensions
Height6.1 mm
Insulation Diameter1.27 mm
Lead Pitch2.54 mm
Length7.62 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-102398-1.

Newark
Datasheet98 pages15 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet20 pages13 years ago
Datasheet7 pages13 years ago
Datasheet8 pages13 years ago
ShanghaiCT
Technical Drawing1 page8 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page5 years ago