All Sensors 5 PSI-GF-PRIME-MINI

5 psig, Miniature Pressure Sensors, Prime Grade
Datasheet

Price and Stock

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure20 PSI
Min Operating Temperature-25 °C
Operating Supply Voltage16 V
Output TypeAnalog, Wheatstone Bridge
Output Voltage60 mV
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPCB
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for All Sensors 5 PSI-GF-PRIME-MINI.

Component Distributors Inc.
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for All Sensors 5 PSI-GF-PRIME-MINI.

Related Parts

Descriptions

Descriptions of All Sensors 5 PSI-GF-PRIME-MINI provided by its distributors.

5 psig, Miniature Pressure Sensors, Prime Grade
SENSOR 5PSIG 0.18" .06V

Manufacturer Aliases

All Sensors has several brands around the world that distributors may use as alternate names. All Sensors may also be known as the following names:

  • All Sensors Corporation
  • ALL SENSOR
  • AMPHENOL ALLSENSORS
  • Amphenol All Sensors Corporation
  • All Sensors Corp
  • Amphenol ASTG - All Sensors
  • ALL SENSORS COR
  • ALL SENSORS GMBH
  • AMPHENOL ALL SENSORS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5PSI-GF-PRIME-MINI

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature85 °C
Max Pressure20 PSI
Min Operating Temperature-25 °C
Operating Supply Voltage16 V
Output TypeAnalog, Wheatstone Bridge
Output Voltage60 mV
Port StyleBarbless
Pressure TypeVented Gauge
TerminationPCB
Voltage Rating (DC)16 V

Documents

Download datasheets and manufacturer documentation for All Sensors 5 PSI-GF-PRIME-MINI.

Component Distributors Inc.
Datasheet5 pages12 years ago
DigiKey
Datasheet4 pages22 years ago

Compliance

Environmental Classification
RoHSCompliant