Panasonic 4TPE470ML

Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current188 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE470ML.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-7.48%

Alternate Parts

Price @ 1000
$ 0.68
$ 0.757
$ 0.757
Stock
88,079
315,047
315,047
Authorized Distributors
15
17
17
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
12 mΩ
12 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.4 A
3.5 A
3.5 A
Height - Seated (Max)
2.9972 mm
2.9972 mm
2.9972 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 4TPE470ML.

Related Parts

Descriptions

Descriptions of Panasonic 4TPE470ML provided by its distributors.

Cap Tant Polymer 470uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) SMD 7343 0.025 Ohm 105C T/R
Tantalum Polymer Capacitor, 470 uF, 4 V, ± 20%, D3L, 25 mohm, 2917 [7343-28 Metric]
470uF Solid Polymer Tantalum Capacitor, 4 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 4TPE470ML
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
TPE Series 470 uF ±20% 4 V Surface Mount Polymer Solid Tantalum Capacitor
CAP, 470µF, 4V, 20%, 2917; Capacitance: 470µF; Voltage Rating: 4V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Tantalum Capacitor Case: 2917 [7343 Metric]
TANTALUM CAPACITOR, 470UF, 4V, 20%, 2917; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage(DC):4V; Manufacturer Size Code:D3L; ESR:0.025ohm; Capacitor Case / Package:2917 [7343 Metric]; Product Length:7.3mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPE470ML.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)25 mΩ
FeaturesGeneral Purpose
Leakage Current188 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.4 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)2.9972 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE470ML.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
Newark
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant