Panasonic 4TPE330MI

Cap Tant Polymer 330uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current132 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.8 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE330MI.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-10.47%

Alternate Parts

Price @ 1000
$ 0.769
$ 0.974
$ 0.974
Stock
282,819
54,918
54,918
Authorized Distributors
17
7
7
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
9 mΩ
9 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
2 A
2 A
Height - Seated (Max)
2.0066 mm
1.905 mm
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 4TPE330MI.

Related Parts

Descriptions

Descriptions of Panasonic 4TPE330MI provided by its distributors.

Cap Tant Polymer 330uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R
Tantalum Polymer Capacitor, 330 uF, 4 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric]
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
330uF SMD Solid Polymer Tantalum Capacitor, 4 V +/-20%, POSCAP Series | Panasonic Electronic Components 4TPE330MI
Capacitance:330Μf; Capacitance Tolerance:± 20%; Voltage Rating:4V; Product Range:poscap Tpe Series; Manufacturer Size Code:d; Esr:0.018Ohm; Length:7.3Mm; Width:4.3Mm; Height:1.8Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPE330MI.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MaterialPolymer
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current132 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.8 A
Schedule B8532210080
TerminationSMD/SMT
Tolerance20 %
Voltage4 V
Voltage Rating4 V
Voltage Rating (DC)4 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 4TPE330MI.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
Master Electronics
Datasheet8 pages4 years ago
Newark
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet1 page10 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant