Honeywell 4TP8-1

MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountFlush, Panel
Weight99.79 g
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-54 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationScrew
Throw Configuration4PDT
Voltage Rating (AC)125 V
Dimensions
Depth41.66 mm
Length55.12 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TP8-1.

Sager Electronics
Datasheet8 pages5 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 4TP8-1.

Related Parts

Descriptions

Descriptions of Honeywell 4TP8-1 provided by its distributors.

MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Toggles & Rockers | Honeywell 4TP8-1
TP Series Rocker Switch, 4 pole, 3 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TP81

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountFlush, Panel
Weight99.79 g
Technical
Current Rating15 A
Illumination TypeIlluminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-54 °C
OrientationStraight
Switch FunctionOn-Off-On
TerminationScrew
Throw Configuration4PDT
Voltage Rating (AC)125 V
Dimensions
Depth41.66 mm
Length55.12 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TP8-1.

Sager Electronics
Datasheet8 pages5 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago