Honeywell 4TL1-12

Toggle Switch 4PDT Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount | Honeywell 4TL1-12

Price and Stock

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles4
Number of Positions3
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw Configuration4PDT, 4PST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-12.

Farnell
Datasheet14 pages7 years ago
Datasheet17 pages10 years ago
Sager Electronics
Datasheet11 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet3 pages19 years ago
Honeywell
Datasheet11 pages5 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet6 pages23 years ago
Switches Unlimited
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-4.53%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 4TL1-12.

Related Parts

Descriptions

Descriptions of Honeywell 4TL1-12 provided by its distributors.

Toggle Switch 4PDT Maintained, 15 A@ 115 V ac, 20 A@ 28 V dc, Panel Mount | Honeywell 4TL1-12
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Switch Toggle 4P Toggle Screw 20A 230VAC 250VDC Panel Mount
4TL1-12, MS27406-1 Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, 4PDT - 4 pole, 3 position (ON-ON-ON), Screw terminal, Standard Lever.
Switch, Toggle, 4Pdt, 15A, 277V; Switch Operation:On-On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:Tl Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 4TL1-12
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialNickel
Contact MaterialCadmium, Gold, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating15 A
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles4
Number of Positions3
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw Configuration4PDT, 4PST
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-12.

Farnell
Datasheet14 pages7 years ago
Datasheet17 pages10 years ago
Sager Electronics
Datasheet11 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet3 pages19 years ago
Honeywell
Datasheet11 pages5 years ago
Newark
Datasheet1 page12 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet6 pages23 years ago
Switches Unlimited
Datasheet12 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsEnvironment Proof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago