NTN 4T-LM104949

Taper Roller Bearing Cone 2.000 Bore In - GR0152153


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
1YTU5 Yes ··
USD
33.75 33.75 33.75 33.75 33.75
Zoro
G1524266 Yes ··
USD
20.06 20.06 20.06 20.06 20.06
Raptor Supplies
GR0152153 Yes ··
GBP
31.51 31.51 31.51 31.51 31.51

Descriptions

NTN 4T-LM104949 Taper Roller Bearing Cone, 2.000 Bore In. More details: Taper Roller Bearing Cone, Inch Series, Bore Dia 2.000 In, Cone Width 0.875 In, Max Shaft Fillet Radius 0.140 In, Dynamic Load Capacity 15, 700 Lb, Static Load Capacity 21, 100 Lb, Temp Range -20F - 250 F, Steel Cage Material, Steel (G4104) Raceway, For Use With G2829967 Taper Roller Bearing Cup
Zoro
Ntn Taper Roller Bearing Cone (2.000 Bore Inch). Model: 4T-LM104949. More details: Taper Roller Bearing Cone, Inch Series, Bore Dia 2.000 In, Cone Width 0.875 In, Max Shaft Fillet Radius 0.140 In, Dynamic Load Capacity 15, 700 Lb, Static Load Capacity 21, 100 Lb, Temp Range -20f - 250 F, Steel Cage Material, Steel (g4104) Raceway, For Use With 1ytu6 Taper Roller Bearing Cup
Grainger
Taper Roller Bearing Cone 2.000 Bore In - GR0152153
Raptor Supplies

Images

Alternate Names

NTN (BEARING) 4T-LM104949
Ntn Snr 4T-LM104949
NTN BEARINGS 4T-LM104949

Search for other parts like 4T-LM »