Renesas 4RCD0124KC0ATG

Ddr4 Register Clock Driver, Fccsp-253 Rohs Compliant: Yes |Renesas 4RCD0124KC0ATG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins253
Dimensions
Length13.5 mm
Thickness1.4 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Renesas 4RCD0124KC0ATG.

Farnell
Datasheet1 page0 years ago
Augswan
Datasheet1 page4 years ago
Datasheet1 page7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 4RCD0124KC0ATG.

Descriptions

Descriptions of Renesas 4RCD0124KC0ATG provided by its distributors.

Ddr4 Register Clock Driver, Fccsp-253 Rohs Compliant: Yes |Renesas 4RCD0124KC0ATG
IC REG LINEAR 0.9V 350MA 5DSBGA
OEMs, CMs ONLY (NO BROKERS)
芯片, DDR4 寄存器时钟驱动器, FCCSP-253;
DDR4 REGISTER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins253
Dimensions
Length13.5 mm
Thickness1.4 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Renesas 4RCD0124KC0ATG.

Farnell
Datasheet1 page0 years ago
Augswan
Datasheet1 page4 years ago
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago