3M 4P01-2A02-DA

4P01-2A02-DA, PC104 Compliant Non-stack-thru, 40-PIN, Solder Tail Module | 3M 4P01-2A02-DA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length51.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 4P01-2A02-DA.

Upverter
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-10.21%

Engineering Resources

View Evaluation kits and Reference designs for 3M 4P01-2A02-DA.

Related Parts

Descriptions

Descriptions of 3M 4P01-2A02-DA provided by its distributors.

4P01-2A02-DA, PC104 COMPLIANT NON-STACK-THRU, 40-PIN, SOLDER TAIL MODULE | 3M 4P01-2A02-DA
Conn PC/104 Plus Connector 40 POS 2.54mm Solder ST Thru-Hole
70010028044 4P01-2A02-DA=PC104 COMPLIANT NONSTACKTHRU/40/SOL
BOARD TO BOARD CONNECTOR, RECPT, 40POS, 2ROW
CONN NON-STKTHRU PC/104 40P PCB
Board To Board Connector, Receptacle, 40 Position, 2Row; Product Range:4P01 Series; No. Of Contacts:40Contacts; Pitch Spacing:2.54Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Row Pitch:- Rohs Compliant: Yes |3M 4P01-2A02-DA

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M GROUP
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4P01-2A02-DA.
  • 70010028044

Technical Specifications

Physical
Case/PackageModule
Contact MaterialBronze
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole
Technical
Contact Resistance20 mΩ
Current Rating3 A
GenderReceptacle
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth5.08 mm
Length51.5 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for 3M 4P01-2A02-DA.

Upverter
Datasheet2 pages13 years ago
element14 APAC
Datasheet2 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago