Vishay 4N37

4N37 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
4N37-ND 1,905 Buy Now »
USD
0.600 0.464 0.333 0.198 0.167
Verical 2
4N37 450 Buy Now »
USD
0.120 0.120
4N37 9,054 Buy Now »
USD
0.121 0.121
Chip One Stop Japan 2
C1S803601826770 213 Buy Now »
USD
0.363 0.356 0.356 0.356
C1S803600078172 9,054 Buy Now »
CNY
1.05 0.856 0.762
Newark
88K1397 1,792 Buy Now »
USD
0.591 0.387 0.298 0.198 0.161
Chip One Stop Global 2
C1S803601826770 203 Buy Now »
USD
0.359 0.351 0.351 0.351
C1S803600078172 9,054 Buy Now »
USD
0.167 0.135 0.127
Future Electronics
4N37 8,348 Buy Now »
USD
0.175 0.175 0.164
TTI
4N37 3,640 Buy Now »
USD
0.162 0.162 0.162
Mouser
78-4N37 3,274 Buy Now »
USD
0.590 0.387 0.298 0.198 0.160
Avnet
4N37 0 ··
USD
0.362 0.351 0.299 0.299 0.299
Schukat
4N37 500 Buy Now »
EUR
0.140 0.099 0.099
Rutronik
IR4547 400 Buy Now »
USD
0.122
Distrelec
4N 37 203 Buy Now »
EUR
0.270 0.270 0.250 0.250 0.250
Avnet Europe
4N37 50 Buy Now »
USD
0.113
RS Components
8116172 2,050 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
4N37 100 Buy Now »
USD
0.170 0.170 0.170 0.170 0.170
Quest
4N37 579 Buy Now »
USD
0.800 0.400 0.240 0.160 0.160
EarthTron
4N37 598 ··
NAC Semi
4N37 1,018 Buy Now »
SIE
4N37 436 ··
Ewing Components
4N37 7,660 Send RFQ »
4 Star Electronics
4N37 50 Send RFQ »
Abacus Technologies
4N37 25,000 ··
GreenTree Electronics
4N37 983 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
4N37 Contact Send RFQ »
Chip 1 Exchange
4N37 Contact ··
Summit Electronics
4N37 Contact Send RFQ »
XS Micro
4N37 Contact ··

Descriptions

OPTOISO 5KV TRANS W/BASE 6DIP
Digi-Key
IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HV 6PDIP T/R
Avnet Europe
OptoCouplers & OptoIsolators Phototransistor Out
Mouser
4N37 Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Future Electronics
Transistor Output Optocoupler, 1, 5 kV, 100 %, 50 mA, DIP, 6
Newark
Optocoupler Phototransistor Base PDIP6
RS Components
OPTOCOUPLER SYSTEM A W.BASE
TTI
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Chip One Stop Global
OPTOCOUPLER, PHOTOTRANSISTOR, 5000VRMS
element14 APAC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Chip One Stop Japan
Optoc. >3,5kV 30V 0,1A >100% DIP
Schukat
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Verical
IC OPTOCOUPL DC-IN 1-CH TRANS W/BASE DC-OUT HV 6PDIP T/R
Avnet
Optocoupler [Vishay] 4N 37 Optocoupler
Distrelec
OPTOCOUPLER, PHOTOTRANSISTOR, 5000VRMS
Farnell
OPTOCOUPLER CTR>100%, BASE CONN
Rutronik

Technical Specifications

Input Current 10 mA
Output Voltage 30 V
Packaging Tube
Case / Package / Footprint DIP
Lead-Free Status Lead Free
Isolation Voltage 5.3 kV
RoHS Compliant
Mounting Type Through Hole
Number of Channels 1
Number of Pins 6
Voltage Rating (DC) 1.3 V

Documents

Mouser
Datasheet 10 pages 11 years ago
element14 APAC
Datasheet 7 pages 2 years ago
Farnell
Datasheet 9 pages 8 years ago
Datasheet 7 pages 1 year ago
element14
Datasheet 7 pages 7 years ago
Arrow
Datasheet 7 pages 6 years ago
Future Electronics
Datasheet 8 pages 4 years ago
Datasheet 8 pages 5 years ago
Datasheet 8 pages 7 years ago
Datasheet 7 pages 4 years ago
Allied Electronics
Datasheet 7 pages 6 years ago
iiiC
Datasheet 7 pages 4 years ago
Onlinecomponents.com
Datasheet 7 pages 6 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS 4N37
VISH 4N37
VISHA 4N37
VISHAY THIN FILM 4N37
VISHAY INTERTECHNOLOGY INC 4N37
VISHAY INTERTECHNOLOGY 4N37
VISHY 4N37
VSHY 4N37
VSH 4N37
VISAHY 4N37
VISH/IR 4N37
VISHAY ELECTRONIC 4N37
VSHAY 4N37
VISHAY INTERTECHNOLOGY ASIA PTE LTD 4N37
VISHAY FOIL RESISTORS 4N37
VISHAY INTERTECHNOLOGY ASIA PT 4N37
VISHAY AMERICAS INC 4N37
VISHAY AMERICAS 4N37
VISHAY ELECTRO-FILMS 4N37
VISHAY COMPONENTS 4N37
VISHAY COMPONENTS NEDERLAND 4N37
VISHAY FOIL RESISTORS / VPG 4N37
Vishay Semiconductors 4N37
VISHAY INTERTEC 4N37
VISHAY PRECISION GROUP 4N37
Vishay Intertechnology Inc. 4N37

Search for other parts like 4N »