onsemi 4N35SR2M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Fall Time2 µs
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi 4N35SR2M.

Upverter
Datasheet9 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet15 pages20 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Verical
Datasheet10 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet9 pages17 years ago
Mouser
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-31.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 4N35SR2M.

Related Parts

Descriptions

Descriptions of onsemi 4N35SR2M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R
6-Pin DIP Package Phototransistor Output Optocoupler
DIP6 SMT Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
Transistor Output Optocouplers Optocoupler Phototransistor
Transistor Output Optocoupler, 1-Element, 7500V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
OPTO CPLR, PHOTOTRANSISTOR, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:100V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N35SR2-M
  • 4N35SR2M.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingTin
MountSurface Mount
Number of Pins6
Weight810 mg
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Fall Time2 µs
Forward Current60 mA
Forward Voltage1.5 V
Input Current60 mA
Isolation Voltage7.5 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Rise Time2 µs
Schedule B8541408000

Documents

Download datasheets and manufacturer documentation for onsemi 4N35SR2M.

Upverter
Datasheet9 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago
Datasheet15 pages20 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Verical
Datasheet10 pages14 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
DigiKey
Datasheet9 pages17 years ago
Mouser
Datasheet15 pages18 years ago
iiiC
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago