onsemi 4N35M

FAIRCHILD SEMICONDUCTOR 4N35-M Transistor Output Optocoupler, 1, 7.5 kV, 100 %, 60 mA, DIP, 6
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage7.5 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time2 µs
Schedule B8541408000
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 4N35M.

TME
Datasheet0 pages0 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet15 pages18 years ago
onsemi
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet10 pages14 years ago
DigiKey
Datasheet9 pages17 years ago
Jameco
Datasheet16 pages17 years ago
Future Electronics
Datasheet15 pages20 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+13.93%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.137
$ 0.137
Stock
737,389
26,082
26,082
Authorized Distributors
10
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
7.5 kV
-
-
Current Transfer Ratio
-
100 %
100 %
Rise Time
2 µs
3 µs
3 µs
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
1.2 V
1.2 V
Forward Current
60 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 4N35M.

Related Parts

Descriptions

Descriptions of onsemi 4N35M provided by its distributors.

FAIRCHILD SEMICONDUCTOR 4N35-M Transistor Output Optocoupler, 1, 7.5 kV, 100 %, 60 mA, DIP, 6
Optocoupler DC-IN 1-Channel Transistor With Base DC Output 6-Pin PDIP White Bulk
DIP6 Through Hole Single Channel 30 V 4170 VAC (RMS) Phototransistor Optocoupler
30V 5300V 50mA 0.3V@0.5mA,10mA 1 6V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
6-Pin DIP Package Phototransistor Output Optocoupler
Transistor Output Optocouplers Optocoupler Phototransistor
Transistor Output Optocoupler, 1-Element, 5000V Isolation
The general purpose optocouplers consist of a galliumarsenide infrared emitting diode driving a silicon phototransistorin a 6-pin dual in-line package.
Channels = 1 / Collector-Emitter Voltage (VCEO) Max. V = 30 / Isolation Voltage kV = 4.2 / Operating Temperature Max. °C = 100 / Current Transfer Ratio (CTR) Min. % = 100 / Operating Temperature Min. °C = -40 / Power Dissipation (Pd) mW = 270 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Collector-Emitter Saturation Voltage Max. mV = 500 / Emitter−Collector Voltage (VECO) Max. V = 7 / Forward Current (If) Max. mA = 60 / Package Type = DIP-6 / Reverse Voltage (Vr) V = 6

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • -4N35M
  • 4N35-M
  • 4N35M.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage300 mV
Collector Emitter Voltage (VCEO)300 mV
Forward Current60 mA
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage7.5 kV
Max Input Current50 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Voltage30 V
PackagingBulk
Power Dissipation250 mW
Reverse Breakdown Voltage6 V
Reverse Voltage (DC)6 V
Rise Time2 µs
Schedule B8541408000
Dimensions
Height6.35 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi 4N35M.

TME
Datasheet0 pages0 years ago
Farnell
Datasheet9 pages15 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Upverter
Datasheet0 pages0 years ago
Datasheet15 pages18 years ago
onsemi
Datasheet12 pages2 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
Arrow Electronics
Datasheet10 pages14 years ago
DigiKey
Datasheet9 pages17 years ago
Jameco
Datasheet16 pages17 years ago
Future Electronics
Datasheet15 pages20 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago