Texas Instruments 4N35

Transistor Output Optocoupler, 1-Element, 3550V Isolation
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins6
Technical
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage5.3 kV
Output Voltage30 V
Power Dissipation150 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments 4N35.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.319
$ 0.319
Stock
4,600
307,155
307,155
Authorized Distributors
0
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
-
1
1
Isolation Voltage
5.3 kV
5.3 kV
5.3 kV
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
30 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
1.5 V
-
-
Forward Current
-
50 mA
50 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 4N35.

Descriptions

Descriptions of Texas Instruments 4N35 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 3550V Isolation
OPTOCO DC-IN 1CH TRANS W/BASE DC-OUT 6PDIP
Optocoupler 6-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins6
Technical
Forward Voltage1.5 V
Input Current10 mA
Isolation Voltage5.3 kV
Output Voltage30 V
Power Dissipation150 mW

Documents

Download datasheets and manufacturer documentation for Texas Instruments 4N35.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet9 pages26 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago