onsemi 4N33M

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Fall Time100 µs
Forward Current80 mA
Forward Voltage1.5 V
Input Current80 mA
Isolation Voltage1.5 kV
Max Collector Current150 mA
Max Input Current80 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage60 V
PackagingBulk
PolarityNPN
Power Dissipation250 mW
Reverse Breakdown Voltage3 V
Reverse Voltage (DC)3 V
Rise Time5 µs
Schedule B8541408000
Dimensions
Height5.08 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 4N33M.

Upverter
Datasheet10 pages14 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet10 pages14 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet8 pages23 years ago
Datasheet7 pages23 years ago
Jameco
Datasheet14 pages16 years ago
Datasheet14 pages17 years ago
Mouser
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+3.38%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.351
$ 0.351
Stock
923,211
9,617
9,617
Authorized Distributors
11
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
1.5 kV
5 kV
5 kV
Current Transfer Ratio
-
-
-
Rise Time
5 µs
-
-
Fall Time
100 µs
-
-
Output Voltage
60 V
55 V
55 V
Output Current
-
-
-
Forward Voltage
1.5 V
-
-
Forward Current
80 mA
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 4N33M.

Related Parts

Descriptions

Descriptions of onsemi 4N33M provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin PDIP White Tube - Bulk
4N33M Single Channel 30V 4170V Through Hole Photo Darlington Optocoupler - DIP-6
6-Pin DIP General Purpose Photodarlington Optocoupler
30V 4170V 150mA 1V@2mA,8mA 1 3V 1.2V DC DIP-6 Optocouplers - Phototransistor Output ROHS
Transistor Output Optocouplers Optocoupler Photodarlington
The 4N29M, 4N30M, 4N32M, 4N33M, H11B1M and TIL113M have a gallium arsenide infrared emitter optically coupled to a silicon planar photodarlington.
OPTOCOUPLER, DARLINGTON O/P; No. of Channels:1; Voltage, Isolation:1500V; Output Type:Darlington; Input Current:80mA; Voltage, Output Max:30V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Approval Bodies:CSA; Collector-to-Emitter Breakdown Voltage:30V; Current, If AV:10mA; No. of Pins:6; Optocoupler Type:Darlington Output; Time, Fall:5µs; Time, Rise:0.06µs; Ratio, CTR Min:500%; Ratio, CTR Typ:500%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4N33-M
  • 4N33-M...
  • 4N33M.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins6
Weight855 mg
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Fall Time100 µs
Forward Current80 mA
Forward Voltage1.5 V
Input Current80 mA
Isolation Voltage1.5 kV
Max Collector Current150 mA
Max Input Current80 mA
Max Operating Temperature100 °C
Max Output Voltage30 V
Max Power Dissipation250 mW
Min Operating Temperature-40 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel150 mA
Output Voltage60 V
PackagingBulk
PolarityNPN
Power Dissipation250 mW
Reverse Breakdown Voltage3 V
Reverse Voltage (DC)3 V
Rise Time5 µs
Schedule B8541408000
Dimensions
Height5.08 mm
Length8.89 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi 4N33M.

Upverter
Datasheet10 pages14 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet10 pages14 years ago
Farnell
Datasheet8 pages15 years ago
Datasheet8 pages23 years ago
Datasheet7 pages23 years ago
Jameco
Datasheet14 pages16 years ago
Datasheet14 pages17 years ago
Mouser
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement4 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago