Everlight 4N33

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube - Rail/Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Forward Current60 mA
Isolation Voltage5 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage55 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Everlight 4N33.

Future Electronics
Datasheet13 pages10 years ago
Datasheet13 pages15 years ago
TME
Datasheet13 pages10 years ago
element14 APAC
Datasheet13 pages14 years ago
Arrow Electronics
Datasheet13 pages15 years ago

Inventory History

3 month trend:
-49.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.258
$ 0.258
Stock
3,637
924,777
924,777
Authorized Distributors
3
10
10
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5 kV
1.5 kV
1.5 kV
Current Transfer Ratio
-
-
-
Rise Time
-
5 µs
5 µs
Fall Time
-
100 µs
100 µs
Output Voltage
55 V
60 V
60 V
Output Current
-
-
-
Forward Voltage
-
1.5 V
1.5 V
Forward Current
60 mA
80 mA
80 mA

Engineering Resources

View Evaluation kits and Reference designs for Everlight 4N33.

Related Parts

Descriptions

Descriptions of Everlight 4N33 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube - Rail/Tube
6-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 500% @ 10mA 5000Vrms 60mA -55C~100C
OPTOCOUPLER, DARLINGTON, O/P, DIP-6; No. of Channels:1 Channel; Optocoupler Case Style:DIP; Pins:6Pins; Forward Current If Max:60mA; Isolation

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVER
  • EVERLIGH
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT ELECT
  • EVERLIGHT INTERNATIONAL CORP
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION
  • EVERLIGHT ELECTRONICS INC
  • EVRLIGHT

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)1 V
Forward Current60 mA
Isolation Voltage5 kV
Max Input Current60 mA
Max Operating Temperature100 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Output Voltage55 V
PolarityNPN

Documents

Download datasheets and manufacturer documentation for Everlight 4N33.

Future Electronics
Datasheet13 pages10 years ago
Datasheet13 pages15 years ago
TME
Datasheet13 pages10 years ago
element14 APAC
Datasheet13 pages14 years ago
Arrow Electronics
Datasheet13 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant