TURCK 4MB12Z-5P3-CS19

Connector, Junction Box, Low Profile, 4PORTS, 10-48VDC, 2 Signal Ports | Turck 4MB12Z-5P3-CS19
Datasheet

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Technical
Current Rating9 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for TURCK 4MB12Z-5P3-CS19.

Newark
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
element14
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TURCK 4MB12Z-5P3-CS19.

Related Parts

Descriptions

Descriptions of TURCK 4MB12Z-5P3-CS19 provided by its distributors.

CONNECTOR, JUNCTION BOX, LOW PROFILE, 4PORTS, 10-48VDC, 2 SIGNAL PORTS | Turck 4MB12Z-5P3-CS19
4MB12Z-5P3-CS19 - Turck Eurofast Low-Profile Junction Box, 4-Port, 2-Signals per Port, PNP LEDs, M23 Connector
Sensor Distribution Box, M12-5P, 4Port; Input Connection Type:M23 Connector - 19 Pole; Output Type:M12 Connector - 5 Pole; No. Of Output Ports:4Ports; Product Range:Multibox Eurofast Series; Ip Rating:Ip67; Contact Material:Brass Rohs Compliant: Yes |Turck 4MB12Z-5P3-CS19

Manufacturer Aliases

TURCK has several brands around the world that distributors may use as alternate names. TURCK may also be known as the following names:

  • TURCK INC
  • TURC
  • KÜBLER
  • KUBLER
  • Turck (Lapp Kabel BV)
  • Escha (Turck) (fortop automation & energycont)
  • Escha (Turck)
  • Escha (Turck) (Fortop Automation)
  • Escha (Turck) (Turck)
  • Escha (Turck) (Turck BV)
  • Turck Elektronik
  • Turck (Sonepar Deutschland)
  • Turck (Turck BV)
  • Turck (Novotek BV)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4MB12Z5P3CS19

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
MountCable
Technical
Current Rating9 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts4
Voltage Rating30 V

Documents

Download datasheets and manufacturer documentation for TURCK 4MB12Z-5P3-CS19.

Newark
Datasheet2 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
element14
Datasheet1 page14 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant