Parker Hannifin 4M-PG4L-SS

PARKER 4M-PG4L-SS Purge Valve, 1/4 In, Up to 4000 psi. More details: Purge Valve, Body Material Stainless Steel, Inlet T...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G2027216 Yes ··
USD
30.10 30.10 30.10 30.10 30.10
Grainger
5ULR9 Yes ··
USD
44.90 44.90 44.90 44.90 44.90
Raptor Supplies
GR0549025 Yes ··
GBP
41.90 41.90 41.90 41.90 41.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
ShopCross
4M-PG4L-SS Yes ··
USD
19.11 19.11 19.11 19.11 19.11

Descriptions

Parker Stainless Steel Purge Valve, MNPT Inlet Type, MNPT Outlet Type Model: 4M-PG4L-SS. More details: Purge Valve, Body Material Stainless Steel, Inlet Type MNPT, Outlet Type MNPT, Inlet Size 1/4 In., Outlet Size 1/4 In., Pressure Range Up to 4000 psi, Overall Height 1-49/64 In., Spring Material Stainless Steel, Temp. Range -65 Degrees to 600 Degrees F, Test Lever No, Compliance Y, Standards Y
Grainger
Parker PG Series Purge valves are designed for manual pressure relief of instrument and process lines when isolating components for maintenance or calibration. Caution: These valves do not have a cap thread seal. It is imperative to open the valve slowly and direct the vent hole away from persons operating or near the valve. Becuse of the absence of a cap seal, small amounts of media will flow through the cap thread area when the valves are opened.
ShopCross
PARKER 4M-PG4L-SS Purge Valve, 1/4 In, Up to 4000 psi. More details: Purge Valve, Body Material Stainless Steel, Inlet Type MNPT, Outlet Type MNPT, Inlet Size 1/4 In., Outlet Size 1/4 In., Pressure Range Up to 4000 psi, Overall Height 1-49/64 In., Spring Material Stainless Steel, Temp. Range -65 Degrees to 600 Degrees F, Test Lever No, Compliance Y, Standards Y
Zoro

Images

Alternate Names

PARKER HANNIFIN CORP 4M-PG4L-SS
Parker Hannifin Corporation 4M-PG4L-SS
PARKER HA 4M-PG4L-SS
PARKER SSD DRIVES 4M-PG4L-SS
PARKER HANNIFIN INC 4M-PG4L-SS
PARKER HAN 4M-PG4L-SS
PARKER HANNI 4M-PG4L-SS
Parker Hannifin Instruments 4M-PG4L-SS
PARKER HANIFIN 4M-PG4L-SS
PARKER-HANN 4M-PG4L-SS
Parker Hannifin Pneumatics 4M-PG4L-SS
PARKER HAMIFIN CORP 4M-PG4L-SS
Parker Hannifin Filtration 4M-PG4L-SS
PARKER HANNIFI 4M-PG4L-SS
Parker Hannifin Corporati 4M-PG4L-SS
PARKER HANNIFAN SENSORS 4M-PG4L-SS
PARKER HANNIFIN COMPANY 4M-PG4L-SS
PARKER HANAFIN 4M-PG4L-SS
Parker Hannifin Veriflo Division 4M-PG4L-SS
PARKER SSD 4M-PG4L-SS
Parker Hannifin Electronic Con 4M-PG4L-SS
PARKER HANNIFIN ORATI 4M-PG4L-SS
Parker Hannifin Sealing Division 4M-PG4L-SS
PARKER HANIFIN PLC 4M-PG4L-SS
PARKER HANNIFIN PLC 4M-PG4L-SS

Search for other parts like 4M-PG »