Honeywell 4EN1-6

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 15A 28VDC 53.38N Linear Wire Lead Automotive

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating15 A
Differential Travel114 mm
Max Current Rating15 A
Max Operating Temperature85 °C
Min Operating Temperature-54 °C
Operating Force5.338 kN
Overtravel635 mm
Pretravel178 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationDPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 4EN1-6.

Sager Electronics
Datasheet13 pages8 years ago
Datasheet11 pages23 years ago
Honeywell
Instruction Sheet2 pages8 years ago
Peerless Electronics
Datasheet13 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 4EN1-6.

Related Parts

Descriptions

Descriptions of Honeywell 4EN1-6 provided by its distributors.

Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 15A 28VDC 53.38N Linear Wire Lead Automotive
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
MS24331-4, 4EN1-6 switch from Honeywell. Mil/Aero limit switch. Environmentally sealed limit switch with Lead wire termination, Plunger actuation, Double Pole Double Throw, Double Break (2 CKT DB) Circuitry, 15 A (Resistive) ampere rating at 28 VDC. 4EN1-6 is mil qualified to Military Part Number MS24331-4.
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4EN16

Technical Specifications

Physical
Housing MaterialStainless Steel
MountPanel
Technical
Current Rating15 A
Differential Travel114 mm
Max Current Rating15 A
Max Operating Temperature85 °C
Min Operating Temperature-54 °C
Operating Force5.338 kN
Overtravel635 mm
Pretravel178 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationDPDT
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 4EN1-6.

Sager Electronics
Datasheet13 pages8 years ago
Datasheet11 pages23 years ago
Honeywell
Instruction Sheet2 pages8 years ago
Peerless Electronics
Datasheet13 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago