Wiremold 4B44B2-2

Power Commander Power Distribution Units 40A, 24 20A outlets; two banks of 12
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4B44B2-2. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorBlack
MountCable, Rack
Weight4.535924 kg
Technical
Current Rating40 A
Frequency60 Hz
Output Voltage115 V
Voltage Rating120 V
Voltage Rating (AC)115 V
Voltage Rating (DC)230 V
Dimensions
Cable Length3.66 m
Cord Length3.6576 m
Height73 mm
Length1.2192 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 4B44B2-2.

Mouser
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wiremold 4B44B2-2.

Related Parts

Descriptions

Descriptions of Wiremold 4B44B2-2 provided by its distributors.

Power Commander Power Distribution Units 40A, 24 20A outlets; two banks of 12
Power Strip,Basic,24 Outlets,Rack Mnt,Cur-Rtg 20A,12ft. Cord,Vol-Rtg 100-115VAC
POWER OUTLET STRIP, 24 OUTLET, 20A, 230V

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Technical Specifications

Physical
Body MaterialAluminium
Case/PackageAluminum
ColorBlack
MountCable, Rack
Weight4.535924 kg
Technical
Current Rating40 A
Frequency60 Hz
Output Voltage115 V
Voltage Rating120 V
Voltage Rating (AC)115 V
Voltage Rating (DC)230 V
Dimensions
Cable Length3.66 m
Cord Length3.6576 m
Height73 mm
Length1.2192 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 4B44B2-2.

Mouser
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant