Wiremold 4B43B2-2-RAM

Power Commander Power Distribution Units 40A, 18 20A outlets; Two remote ammeters
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4B43B2-2-RAM. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Body MaterialAluminium
Case/Package120
ColorBlack
MountCable, Rack
Weight4.535924 kg
Technical
Current Rating40 A
Output Voltage115 V
Voltage Rating120 V
Voltage Rating (AC)115 V
Voltage Rating (DC)230 V
Dimensions
Cord Length3.6576 m
Height73 mm
Length1.2192 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 4B43B2-2-RAM.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Wiremold 4B43B2-2-RAM.

Related Parts

Descriptions

Descriptions of Wiremold 4B43B2-2-RAM provided by its distributors.

Power Commander Power Distribution Units 40A, 18 20A outlets; Two remote ammeters
Power Strip,Basic,18 Outlets,Rack Mnt,Cur-Rtg 20A,12ft. Cord,Vol-Rtg 100-115VAC

Manufacturer Aliases

Wiremold has several brands around the world that distributors may use as alternate names. Wiremold may also be known as the following names:

  • WIREMOL
  • WIREMOLD LEGRAND
  • The Wiremold Co
  • Wiremold / Walker
  • SHAPE / WIREMOLD

Technical Specifications

Physical
Body MaterialAluminium
Case/Package120
ColorBlack
MountCable, Rack
Weight4.535924 kg
Technical
Current Rating40 A
Output Voltage115 V
Voltage Rating120 V
Voltage Rating (AC)115 V
Voltage Rating (DC)230 V
Dimensions
Cord Length3.6576 m
Height73 mm
Length1.2192 m
Width38 mm

Documents

Download datasheets and manufacturer documentation for Wiremold 4B43B2-2-RAM.

RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet4 pages19 years ago
Mouser
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
RoHSNon-Compliant