Renesas 49FCT805BTSOG8

Clock Drivers & Distribution Dual Clock Driver w/TTL Outputs

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
InputLVTTL
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits2
Number of Outputs10
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay6 ns
Quiescent Current5 µA
Dimensions
Length12.8 mm
Thickness2.34 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas 49FCT805BTSOG8.

SHENGYU ELECTRONICS
Datasheet7 pages14 years ago
Integrated Device Technology
Datasheet8 pages14 years ago
Arrow Electronics
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-71.43%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 49FCT805BTSOG8.

Related Parts

Descriptions

Descriptions of Renesas 49FCT805BTSOG8 provided by its distributors.

Clock Drivers & Distribution Dual Clock Driver w/TTL Outputs
Fast CMOS Buffer/Clock Driver
IC CLOCK BUFFER 1:5 20SOIC
OEMs, CMs ONLY (NO BROKERS)
8 BIT COMPARATOR

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
InputLVTTL
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Number of Circuits2
Number of Outputs10
Operating Supply Voltage5 V
PackagingTape & Reel
Propagation Delay6 ns
Quiescent Current5 µA
Dimensions
Length12.8 mm
Thickness2.34 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Renesas 49FCT805BTSOG8.

SHENGYU ELECTRONICS
Datasheet7 pages14 years ago
Integrated Device Technology
Datasheet8 pages14 years ago
Arrow Electronics
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago