TE Connectivity / AMP 499582-9

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeHeader
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length5.1054 mm
Depth8.53 mm
Lead Length4.42 mm
Length70.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499582-9.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet7 pages13 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 499582-9.

Descriptions

Descriptions of TE Connectivity / AMP 499582-9 provided by its distributors.

Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tray
040 Univ Hdr Sp 4S 30Dp Act |Amp Te Connectivity 499582-9
CONN HEADER VERT 40POS .100 GOLD
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4995829

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeHeader
Contact GenderMale
Current Rating1 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Contact Mating Length5.1054 mm
Depth8.53 mm
Lead Length4.42 mm
Length70.1 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499582-9.

Electro Sonic
Datasheet1 page10 years ago
Datasheet1 page10 years ago
Datasheet1 page11 years ago
TE Connectivity
Datasheet9 pages12 years ago
Datasheet7 pages13 years ago
Future Electronics
Datasheet1 page16 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet1 page16 years ago