TE Connectivity 499252-2

Connector Accessories 20 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Nickel
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins20
Technical
Number of Contacts20
Number of Positions20
Schedule B8538907080
Wire/Cable TypeRibbon
Dimensions
Depth6.09 mm
Height14.76 mm
Length30.23108 mm
Width6.10108 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-2.

Electro Sonic
Datasheet100 pages11 years ago
Datasheet104 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet9 pages12 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+41.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 499252-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 499252-2 provided by its distributors.

Connector Accessories 20 POS Receptacle Flat Cable Connector Strain Relief Thermoplastic Black
Avnet Japan
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
Strain Relief, Cable Connector; 20; Thermoplastic; UL 94V-0; Black
Strain Relief, 20Way, Thermoplastic; Accessory Type:Strain Relief; For Use With:Novo Receptacles, Econolatch Receptacles; No. Of Positions:20Positions; Strain Relief Material:Thermoplastic; No. Of Contacts:20Contacts Rohs Compliant: Yes |Amp Te Connectivity 499252-2.
020 STRAIN RELIEF A-L RCPT Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Thermoplastic Strain Relief Cover Black Thermoplastic | Bus Connector: Strain Relief & Ata | Part Number: 499252-2 | Internal Number: 499252-2 | Alias Number: 0-0499252-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 499252-2.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Nickel
Housing MaterialThermoplastic
MaterialThermoplastic
Number of Pins20
Technical
Number of Contacts20
Number of Positions20
Schedule B8538907080
Wire/Cable TypeRibbon
Dimensions
Depth6.09 mm
Height14.76 mm
Length30.23108 mm
Width6.10108 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 499252-2.

Electro Sonic
Datasheet100 pages11 years ago
Datasheet104 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet9 pages12 years ago
Newark
Datasheet1 page14 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page20 years ago
Datasheet2 pages0 years ago
Farnell
Datasheet1 page18 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago