Pomona Electronics 4935-BB-48

Cable Assembly Coaxial 1.219m 26AWG BNC to SMA M-M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
ColorBrown
Contact MaterialBrass
Insulation MaterialFEP
Technical
Connector TypeBNC, SMA
Connector Type ABNC, Plug, SMA
Connector Type BBNC, Plug, SMA
FeaturesShielded
GenderMale to Male
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Voltage Rating (DC)335 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Length1.2192 m
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4935-BB-48.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-11.63%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4935-BB-48.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4935-BB-48 provided by its distributors.

Cable Assembly Coaxial 1.219m 26AWG BNC to SMA M-M
Cable Assembly BNC Male to SMA Male 48" RG-316/U 50 Ohm 26 AWG
RF CABLE ASSY, BNC PLUG-SMA PLUG, 1.2M; Coaxial Cable Type: RG316/U; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Metric: 1.2m; Jacket Colour: Brown; Product Range: 4935 Series; SVHC: No SVHC (15-Jan-2019); Co

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4935-BB-48.
  • 4935BB48

Technical Specifications

Physical
Case/PackageSMA
ColorBrown
Contact MaterialBrass
Insulation MaterialFEP
Technical
Connector TypeBNC, SMA
Connector Type ABNC, Plug, SMA
Connector Type BBNC, Plug, SMA
FeaturesShielded
GenderMale to Male
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Voltage Rating (DC)335 V
Wire/Cable TypeCoaxial
Dimensions
Cable Length1.2192 m
Length1.2192 m
Wire/Cable Gauge26 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4935-BB-48.

Newark
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago