Keystone 4906

Terminal; Quick-Fit; PCB Male; .110 Tab; Horizontal; 20 Amp | Keystone Electronics 4906

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package052
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
TerminationStandard
Dimensions
Depth11.04 mm
Diameter1.3208 mm
Height7.49 mm
Inside Diameter1.22 mm
Length13.34 mm
Tab Thickness812.8 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4906.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Inventory History

3 month trend:
-26.59%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 4906.

Related Parts

Descriptions

Descriptions of Keystone 4906 provided by its distributors.

Terminal;Quick-Fit;PCB Male;.110 Tab;Horizontal; 20 Amp | Keystone Electronics 4906
Quick Disconnect Terminal M 13.33mm 11.04mm Tin
Quick Fit Terminals TERMINAL .110X.032
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
TERM QF MALE RA .110"TAB .052"D
Terminal; Tab Size - Metric:2.8Mm X 0.81Mm; Tab Size - Imperial:0.11" X 0.032"; Terminal Material:Brass; Mounting Hole Dia:1.3Mm; Terminal Plating:Tin; Product Range:-; Tab Width:0.11" Rohs Compliant: Yes |Keystone 4906

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Case/Package052
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
Terminal MaterialBrass
Technical
Current Rating20 A
GenderMale
InsulationNon-Insulated
Number of Contacts1
Number of Positions1
OrientationRight Angle
PackagingBulk
TerminationStandard
Dimensions
Depth11.04 mm
Diameter1.3208 mm
Height7.49 mm
Inside Diameter1.22 mm
Length13.34 mm
Tab Thickness812.8 µm
Tab Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Keystone 4906.

Future Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Datasheet2 pages19 years ago
Newark
Datasheet1 page10 years ago
Sager Electronics
Datasheet1 page11 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant