TE Connectivity 4900-8012RD63

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 12V/6V Sec. Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current1 A
Max Power Dissipation12 W
Nominal Primary Voltage115 V
Nominal Secondary Voltage5 V
PackagingBulk
Power Rating12 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height35.8 mm
Height - Seated (Max)35.8 mm
Length48 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4900-8012RD63.

Electro Sonic
Datasheet4 pages15 years ago
Datasheet38 pages5 years ago
Sager Electronics
Technical Drawing1 page0 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 4900-8012RD63.

Descriptions

Descriptions of TE Connectivity 4900-8012RD63 provided by its distributors.

Power Transformer 1500Vrms Single Prim. Dual Sec. 115V Prim. 12V/6V Sec. Through Hole
Power Transformer 1500Vrms 12VA 6 Terminal PC Pin Thru-Hole
4900-8012Rd63=Transformer |Te Connectivity 4900-8012RD63
Power Transformers 115VAC 12 VA PCB TRANSFORMER
Compliant Compliant Through Hole 40 mm 35.8 mm 48 mm Bulk PC Pin
Power Transformers 4900-8012RD63
Special Order: 4900-8012RD63=TRANSFORMER Primary Voltage: 115 V Secondary Voltage: 6 V 12 V Power Rating: 12 VA Termination Type: Printed Circuit Board Mount Style: Printed Circuit Board PCB Mount Power Transformer | 115 V 6 V 12 VA | Part Number: 4900-8012RD63 | Internal Number: 1672325-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1672325-2

Technical Specifications

Physical
MountThrough Hole
Technical
Max Output Current1 A
Max Power Dissipation12 W
Nominal Primary Voltage115 V
Nominal Secondary Voltage5 V
PackagingBulk
Power Rating12 W
Primary Winding(s)Single
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height35.8 mm
Height - Seated (Max)35.8 mm
Length48 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 4900-8012RD63.

Electro Sonic
Datasheet4 pages15 years ago
Datasheet38 pages5 years ago
Sager Electronics
Technical Drawing1 page0 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago