Finder 49.61.8.024.0060SPA

RELAY, I/F, 16A, 24VAC; Coil Voltage VAC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:250V; Contact Configur...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

RELAY, I/F, 16A, 24VAC; Coil Voltage VAC Nom:24V; Contact Current Max:30A; Contact Voltage AC Nom:250V; Contact Configuration:SPDT; Relay Mounting:DIN Rail; External Width:15.5mm; External Depth:75mm; SVHC:No SVHC (19-Dec-2012); Coil Current:46mA; Coil Type:AC; Coil Voltage Max:400VAC; Coil Voltage Min:250VAC; Contact Current AC Max:16A; Contact Material:AgNi; Contact Voltage AC Max:250V; Current Max:30A; Current Rating:16A; External Length / Height:81.9mm; IP / NEMA Rating:IP20; Input Voltage:24VAC; Input Voltage Max:24VAC; Mounting Type:DIN Rail; No. of Electrical Operations:100000; No. of Poles:1; Nom Operating Power:1.2VA; Operating Current:16A; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Relay Type:Industrial; Series:49; Switch Power Max:500mW; Switching Power Max:500mW; Terminal Type:Screw
element14 APAC

Technical Specifications

Current Rating 16 A
Contacts Type SPDT
Coil Current 46 mA
Mounting Type Screw
RoHS Compliant
REACH SVHC Compliance No SVHC
Coil Voltage (AC) 24 V

Documents

Farnell
Datasheet 8 pages 9 years ago

Images

Alternate Names

FINDER RELAYS 49.61.8.024.0060SPA
FINDER SpA 49.61.8.024.0060SPA
Finder GmbH 49.61.8.024.0060SPA
FINDER COMPONENTS 49.61.8.024.0060SPA
FINDERCOMP 49.61.8.024.0060SPA

Search for other parts like 49. »