Pomona Electronics 4897-0

4897-0 Banana Plug, Solderless & Stackable, 15 A, Black, 4897 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper, PP, Polyphenylene, Polypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorBlack
Insulation MaterialABS
MountFree Hanging, Panel
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Length39.36 mm
Width11.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4897-0.

Newark
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-78.32%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4897-0.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4897-0 provided by its distributors.

4897-0 Banana Plug, Solderless & Stackable, 15 A, Black, 4897 Series
Banana Jack Banana Plug 15 A Black Beryllium Copper 5000 Vrms (Max.) | Pomona Electronics 4897-0
4897-0 - Fluke Banana Plug Gold Pl (Black) (1914868)
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
BANANA PLUG WITH SAFETY COLLAR, GOLD PLATED, BLACK
BANANA PLUG, STACKABLE, 15A, SCREW, BLK; Gender: Plug; Connector Mounting: Panel Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Black; Contact Material: Beryllium Copper; Contact Termination Type: Screw; Product Range: 4897 Series; SVHC: No SVHC (15-Jun-2015); Contact Termination: Screw
Test Plugs & Test Jacks BANANA PLUG
CONN BANANA PLUG STACK SLDRLESS

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4897-0.

Technical Specifications

Physical
Body MaterialCopper, PP, Polyphenylene, Polypropylene
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Nickel
Housing ColorBlack
Insulation MaterialABS
MountFree Hanging, Panel
Technical
Connector TypePlug
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Length39.36 mm
Width11.2 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4897-0.

Newark
Datasheet1 page21 years ago
Master Electronics
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant