Pomona Electronics 4896

Adapter, Coaxial; BNC Male-Female-Female; Brass; Gold; PTFE; 50 Ohms; 165 degC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Technical
Max Operating Temperature165 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4896.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Inventory History

3 month trend:
+141%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 4896.

Related Parts

Descriptions

Descriptions of Pomona Electronics 4896 provided by its distributors.

Adapter, Coaxial; BNC Male-Female-Female; Brass; Gold; PTFE; 50 Ohms; 165 degC
Pomona 4896 Adapter M Type-F Type-F Type (Male-Female-Female) Configuration Gold Plating Finish
Conn BNC Adapter M/F/F 50Ohm T Style Gold
RF Adapters - Tee BNC M/F/F ADAPTER
Test Connectors, Probes & Testleads BNC M/F/F ADAPTER
4896 - Fluke Bnc (M-F-F) (1914846)
BNC TEE ADAPTER, 1 X PLUG-2 X JACK; Conn; BNC TEE ADAPTER, 1 X PLUG-2 X JACK; Connector Type:Intra Series Coaxial; Series:-; Body Style:T; Convert From Connector:BNC Coaxial; Convert From Gender:Plug; Convert To Connector:BNC Coaxial; Convert To Gender:Jack / Jack

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1914846

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing MaterialBrass
Technical
Max Operating Temperature165 °C
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4896.

Electro Sonic
Datasheet1 page21 years ago
Datasheet1 page21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago