TE Connectivity 487526-7

Connector, Ffc/Fpc, 8Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 487526-7
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
SealableNo
TerminationCrimp
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth13.71 mm
Height13.7 mm
Length20.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 487526-7.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 487526-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 487526-7 provided by its distributors.

Connector, Ffc/Fpc, 8Pos, 1Rows, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 487526-7
Flexible Film (FFC) Connectors FFC RCPT HSG 8P
Connector, 8 pole, 1 row, pitch 2.54 mm, socket, 487526-7
Conn Housing RCP 8 POS 2.54mm Crimp ST Cable Mount Carton
CONNECTOR, RECEPTACLE HOUSING, FLEXIBLE FILM, 8 POS, 2.54 MM, SLIMLINE, SINGLE R | TE Connectivity 487526-7
FFC/FPC CONNECTOR, PLUG, 8 POSITION, 1ROW; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:-; Contact Termination Type:-; Contact Position:-; No. of Rows:1 Row; Contact Plating:-; Contact Material:-

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 487526-7 .
  • 487526-7.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts8
Number of Positions8
Number of Rows1
Operating Supply Voltage300 V
OrientationStraight
PackagingCarton
SealableNo
TerminationCrimp
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth13.71 mm
Height13.7 mm
Length20.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 487526-7.

TE Connectivity
Technical Drawing1 page12 years ago
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago