TE Connectivity / AMP 487223-8

030 Housing Ffc Rcpt 100Cl Dr Rohs Compliant: Yes |Amp Te Connectivity 487223-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.24 mm
Length44.45 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487223-8.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 487223-8.

Descriptions

Descriptions of TE Connectivity / AMP 487223-8 provided by its distributors.

030 Housing Ffc Rcpt 100Cl Dr Rohs Compliant: Yes |Amp Te Connectivity 487223-8
Conn Housing RCP 30 POS 2.54mm Crimp ST Cable Mount Package
CONN RCPT 30POS HOUSING FFC .100
FFC Connectors, Housing, Wire-to-Board, 30 Position, 2.54 mm [.1 in] Centerline, 2 Row, Socket, Package, Wire & Cable, Normal, Mating Alignment

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle, Socket
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance5 GΩ
Mating AlignmentWith
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage300 V
OrientationStraight
PackagingBulk
SealableNo
Voltage Rating300 V
Wire/Cable TypeFlat Flex
Dimensions
Depth15.24 mm
Length44.45 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487223-8.

ShanghaiCT
Technical Drawing1 page13 years ago
Master Electronics
Datasheet1 page17 years ago
TE Connectivity
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago