TE Connectivity / AMP 487117-5

FFC & FPC Connectors FFC RCPT HP 30AU RL RoHS Compliant: No
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact Resistance3 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
OrientationStraight
SealableNo
TerminationIDC
Wire/Cable TypeFlat Flex
Dimensions
Depth1.87 mm
Height1.82 mm
Length12.01 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487117-5.

Farnell
Datasheet4 pages23 years ago
ShanghaiCT
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Datasheet8 pages23 years ago
Datasheet10 pages25 years ago
Instruction Sheet2 pages26 years ago

Inventory History

3 month trend:
+38.33%

Alternate Parts

Price @ 1000
$ 0.232
$ 0.153
Stock
125,331
938,378
Authorized Distributors
9
16
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Termination
IDC
IDC
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
Bronze
Bronze
Actuator Material
-
-
Voltage Rating
-
-
Current Rating
2 A
2 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 487117-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 487117-5 provided by its distributors.

FFC & FPC Connectors FFC RCPT HP 30AU RL RoHS Compliant: No
Contact SKT IDT ST Cable Mount T/R
Special Order: FFC RCPT HP 30AU RL Contact Type: Socket Contact Mating Area Plating Material: Gold Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Socket Gold FFC Insulation Displacement (IDC) | 2.54Mm Ffc Connectors Socket Contact | Part Number: 487117-5 | Internal Number: 487117-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
PlatingGold
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeSocket
Contact Resistance3 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Max Operating Temperature120 °C
Min Operating Temperature-40 °C
OrientationStraight
SealableNo
TerminationIDC
Wire/Cable TypeFlat Flex
Dimensions
Depth1.87 mm
Height1.82 mm
Length12.01 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 487117-5.

Farnell
Datasheet4 pages23 years ago
ShanghaiCT
Technical Drawing1 page11 years ago
Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet17 pages11 years ago
Datasheet7 pages13 years ago
Datasheet8 pages23 years ago
Datasheet10 pages25 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages10 years ago
Materials Sheet2 pages5 years ago
Reach Statement1 page5 years ago