Molex 48406-0003

Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins9
PlatingGold
Technical
Connector TypeUSB
Current Rating1.8 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits18
Number of Contacts18
Number of Ports2
Number of Rows4
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
USB StandardUSB 3.0
Voltage Rating30 V
Dimensions
Height15.65 mm

Documents

Download datasheets and manufacturer documentation for Molex 48406-0003.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet1 page4 years ago
Newark
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+2.08%

Alternate Parts

Price @ 1000
$ 1.715
$ 1.21
$ 1.21
Stock
179,838
38,092
38,092
Authorized Distributors
18
3
3
Connector Type
USB
-
-
Gender
Female
Female
Female
Number of Ports
2
-
-
Number of Contacts
18
-
-
Termination
Solder
-
-
Orientation
Right Angle
Right Angle
Right Angle
Current Rating
1.8 A
-
-

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 48406-0003.

Related Parts

Descriptions

Descriptions of Molex 48406-0003 provided by its distributors.

Conn USB 3.0 Type A F 18 POS 2mm/2.5mm Solder RA Thru-Hole 18 Terminal 2 Port USB 3.0 Tray
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Molex 48406-0003 USB Connectors USB 3.0 F/A Std Ra Recepte Stacked 15U
Universal Serial Bus (USB 3.0) I/O Receptacle, Dual Port Stacked, Right-Angle, Type A, High-Temperature Blue Nylon, 0.38µm Gold (Au) Plating, Contact Height 4.13mm
USB Connector Type = USB-A / USB Standard = 3.0 / Gender = Socket / Ports = 2 / Positions = 18 / Mounting Type = PCB / Orientation = Right Angle / Termination Type = Radial Leads / Contact Material = Copper Alloy / Contact Plating = Gold / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 04840-60003
  • 0484060003
  • 48406-0003.
  • 484060003

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
MountThrough Hole
Number of Pins9
PlatingGold
Technical
Connector TypeUSB
Current Rating1.8 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Circuits18
Number of Contacts18
Number of Ports2
Number of Rows4
OrientationRight Angle
PackagingTape & Reel (TR)
Schedule B8536695050
TerminationSolder
USB StandardUSB 3.0
Voltage Rating30 V
Dimensions
Height15.65 mm

Documents

Download datasheets and manufacturer documentation for Molex 48406-0003.

Sager Electronics
Datasheet2 pages10 years ago
Datasheet2 pages2 years ago
Technical Drawing1 page10 years ago
Master Electronics
Datasheet2 pages4 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Upverter
Datasheet1 page4 years ago
Newark
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Halogen FreeLow Halogen
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago